LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RENESAS 954201BGLF

Manufacturer
MPN
954201BGLF
LCSC Part #
C1540778
Packaging
TSSOP-56-6.1mm
Customer #
Key Attributes
3.3V TSSOP-56-6.1mm Application Specific Clock/Timing
DatasheetRENESAS 954201BGLF
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing
ManufacturerRENESAS
PackagingTSSOP-56-6.1mm
Voltage - Supply3.3V
Features-
Frequency14.31818MHz
Input Low Voltage-
Output Low Voltage0.05V
Intput High Voltage-
Operating Temperature0℃~+70℃
Output High Voltage3.25V

Introduction

AI Translation

ICS954201 is a CK410M Yellow Cover clock synthesizer. ICS954201 provides a single-chip solution for mobile systems built with Intel P4-M processors and Intel mobile chipsets. ICS954201 is driven with a 14.318MHz crystal and generates CPU outputs up to 400MHz. It provides the tight ppm accuracy required by Serial ATA and PCI-Express.

Features

AI Translation
  • Supports tight ppm accuracy clocks for Serial-ATA and PCI-Express
  • Supports spread spectrum modulation, 0 to -0.5% down spread
  • Supports CPU clocks up to 400MHz
  • Uses external 14.318MHz crystal, external crystal load caps are required for frequency tuning
  • Supports undriven differential CPU, SRC pair in PD# for power management

Applications

AI Translation
  • CK410M clock, Intel Yellow Cover part