DIODES PI6LC48C51LIE
| Manufacturer | |
| MPN | PI6LC48C51LIE |
| LCSC Part # | C1540723 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 170MHz 1 TSSOP-8 Application Specific Clock/Timing RoHS |
| Datasheet | DIODES PI6LC48C51LIE |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-8 | |
| Features | Built-in phase-locked loop;Protocol-specific clock generation | |
| Output Frequency(Max) | 170MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-8 | |
| Features | Built-in phase-locked loop;Protocol-specific clock generation |
| Type | Description | |
|---|---|---|
| Output Frequency(Max) | 170MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PI6LC48C51 is a single LVCMOS output synthesizer optimized to generate Ethernet, SONET/SDH, or SATA reference clock frequencies. Using a MHz crystal with different frequencies, It can generate various output frequencies with very low phase jitter. It is ideal for Ethernet, SONET/SDH, and SATA/SAS interfaces in all kind of systems.
Features
AI Translation
- Single LVCMOS output
- Supports 70MHz - 170MHz output frequency range
- RMS phase jitter @ 155.52MHz, (1.875MHz – 20MHz): 0.2ps (typical)
- Full 3.3V or 2.5V supply modes
- Industrial ambient operating temperature
- Available in lead-free package: 8-TSSOP
Applications
AI Translation
- Networking systems
- SONET / SDH systems
- Server / Storage Systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.7291 | $ 3.73 |
| 200+ | $ 1.4432 | $ 288.64 |
| 500+ | $ 1.3938 | $ 696.90 |
| 1,000+ | $ 1.3676 | $ 1367.60 |
Standard Packaging100/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-8 | |
| Features | Built-in phase-locked loop;Protocol-specific clock generation | |
| Output Frequency(Max) | 170MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-8 | |
| Features | Built-in phase-locked loop;Protocol-specific clock generation |
| Type | Description | |
|---|---|---|
| Output Frequency(Max) | 170MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Number of outputs | 1 |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The PI6LC48C51 is a single LVCMOS output synthesizer optimized to generate Ethernet, SONET/SDH, or SATA reference clock frequencies. Using a MHz crystal with different frequencies, It can generate various output frequencies with very low phase jitter. It is ideal for Ethernet, SONET/SDH, and SATA/SAS interfaces in all kind of systems.
Features
AI Translation
- Single LVCMOS output
- Supports 70MHz - 170MHz output frequency range
- RMS phase jitter @ 155.52MHz, (1.875MHz – 20MHz): 0.2ps (typical)
- Full 3.3V or 2.5V supply modes
- Industrial ambient operating temperature
- Available in lead-free package: 8-TSSOP
Applications
AI Translation
- Networking systems
- SONET / SDH systems
- Server / Storage Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PI6LC48C51LIEX | DIODES | TSSOP-8-3.0mm | 0 | $ 3.9377 |

