SILICON LABS SI52112-B3-GT
| Manufacturer | |
| MPN | SI52112-B3-GT |
| LCSC Part # | C1540578 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 2.97V~3.63V TSSOP-8 Application Specific Clock/Timing RoHS |
| Datasheet | SILICON LABS SI52112-B3-GT |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | SILICON LABS | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | - | |
| Frequency | 100MHz | |
| Input Low Voltage | 0.8V | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Output High Voltage | 1.15V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | SILICON LABS | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | - | |
| Frequency | 100MHz |
| Type | Description | |
|---|---|---|
| Input Low Voltage | 0.8V | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Output High Voltage | 1.15V | |
| Operating Temperature | -40℃~+85℃ |
Introduction
Extended Temperature: –40 to 85 ℃ 3.3 V Power supply Small package 10-pin TDFN (3x3 mm) Si52112-B3 does not support spread spectrum outputs Si52112-B4 supports 0.5% down spread outputs
Si52112-B3/B4 is a high-performance, PCIe clock generator that can source two PCIe clocks from a 25 MHz crystal or clock input. The clock outputs are compliant to PCIe Gen 1 and Gen 2 specifications. The ultrasmall footprint (3x3 mm) and industry leading low power consumption make Si52112-B3/B4 the ideal clock solution for consumer and embedded applications.
Features
- PCI-Express Gen 1 and Gen 2 compliant
- Low power HCSL differential output buffers
- Supports Serial-ATA (SATA) at 100 MHz
- No termination resistors required
- 25 MHz Crystal Input or Clock input
- Triangular spread spectrum profile for maximum EMI reduction (Si52112-B4)
Applications
- Network Attached Storage
- Wireless Access Point
- Multi-function Printer
- Routers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3338 | $ 2.33 |
| 10+ | $ 1.9775 | $ 19.78 |
| 30+ | $ 1.7554 | $ 52.66 |
| 100+ | $ 1.5271 | $ 152.71 |
| 500+ | $ 1.4237 | $ 711.85 |
| 1,000+ | $ 1.379 | $ 1379.00 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | SILICON LABS | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | - | |
| Frequency | 100MHz | |
| Input Low Voltage | 0.8V | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Output High Voltage | 1.15V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | SILICON LABS | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 2.97V~3.63V | |
| Features | - | |
| Frequency | 100MHz |
| Type | Description | |
|---|---|---|
| Input Low Voltage | 0.8V | |
| Output Low Voltage | - | |
| Intput High Voltage | - | |
| Output High Voltage | 1.15V | |
| Operating Temperature | -40℃~+85℃ |
Introduction
Extended Temperature: –40 to 85 ℃ 3.3 V Power supply Small package 10-pin TDFN (3x3 mm) Si52112-B3 does not support spread spectrum outputs Si52112-B4 supports 0.5% down spread outputs
Si52112-B3/B4 is a high-performance, PCIe clock generator that can source two PCIe clocks from a 25 MHz crystal or clock input. The clock outputs are compliant to PCIe Gen 1 and Gen 2 specifications. The ultrasmall footprint (3x3 mm) and industry leading low power consumption make Si52112-B3/B4 the ideal clock solution for consumer and embedded applications.
Features
- PCI-Express Gen 1 and Gen 2 compliant
- Low power HCSL differential output buffers
- Supports Serial-ATA (SATA) at 100 MHz
- No termination resistors required
- 25 MHz Crystal Input or Clock input
- Triangular spread spectrum profile for maximum EMI reduction (Si52112-B4)
Applications
- Network Attached Storage
- Wireless Access Point
- Multi-function Printer
- Routers
C1540578 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| SI52112-B3-GTR | SILICON LABS | Alt. Packaging | TSSOP-8 | 0 | $ 3.3252 |

