Littelfuse P0644UALTP
| Manufacturer | |
| MPN | P0644UALTP |
| LCSC Part # | C1540534 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | 150mA 5uA SMD-6P Thyristors RoHS |
| Datasheet | Littelfuse P0644UALTP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-6P | |
| Holding Current (Ih) | 150mA | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 35pF;60pF | |
| Switching Voltage(Vs) | 77V;154V | |
| Peak off - state voltage(Vdrm) | 58V;116V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-6P | |
| Holding Current (Ih) | 150mA | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 35pF;60pF | |
| Switching Voltage(Vs) | 77V;154V | |
| Peak off - state voltage(Vdrm) | 58V;116V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SIDACtor Multiport Series thyristors MS-013 are designed to protect baseband equipment from overvoltage transients. Targeted for voice through DS-1 applications, the series provides a dual port surface mount solution that enables equipment to comply with various global regulatory standards.
Features
AI Translation
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit. Replaces four discrete components
- Fails short circuit when surged in excess of ratings
- Low capacitance
- RoHS Compliant Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.8323 | $ 2.83 |
| 200+ | $ 1.0959 | $ 219.18 |
| 500+ | $ 1.0573 | $ 528.65 |
| 1,000+ | $ 1.0388 | $ 1038.80 |
Standard Packaging500/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-6P | |
| Holding Current (Ih) | 150mA | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 35pF;60pF | |
| Switching Voltage(Vs) | 77V;154V | |
| Peak off - state voltage(Vdrm) | 58V;116V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | SMD-6P | |
| Holding Current (Ih) | 150mA | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 35pF;60pF | |
| Switching Voltage(Vs) | 77V;154V | |
| Peak off - state voltage(Vdrm) | 58V;116V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
SIDACtor Multiport Series thyristors MS-013 are designed to protect baseband equipment from overvoltage transients. Targeted for voice through DS-1 applications, the series provides a dual port surface mount solution that enables equipment to comply with various global regulatory standards.
Features
AI Translation
- Low voltage overshoot
- Low on-state voltage
- Does not degrade surge capability after multiple surge events within limit. Replaces four discrete components
- Fails short circuit when surged in excess of ratings
- Low capacitance
- RoHS Compliant Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

