Littelfuse P0900FNLYP
| Manufacturer | |
| MPN | P0900FNLYP |
| LCSC Part # | C1540500 |
| Packaging | TO-262M-2 |
| Customer # | |
| Key Attributes | 50mA 98V 75V 5uA TO-262M-2 Thyristors RoHS |
| Datasheet | Littelfuse P0900FNLYP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-262M-2 | |
| Peak Pulse Current-Ipp (10/1000us) | - | |
| Holding Current (Ih) | 50mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 550pF | |
| Switching Voltage(Vs) | 98V | |
| Peak off - state voltage(Vdrm) | 75V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-262M-2 | |
| Peak Pulse Current-Ipp (10/1000us) | - | |
| Holding Current (Ih) | 50mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 550pF | |
| Switching Voltage(Vs) | 98V | |
| Peak off - state voltage(Vdrm) | 75V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Pxxx0FNL 3kA SIDACtor Series in TO-262M package are bi-directional protection thyristor devices designed to be used in series with clamping device such as varistors or TVS diode for protecting AC power input lines. This Series is ideal for use in outdoor LED lighting, CATV network, power supply and inverter applications.
Features
AI Translation
- 3kA 8/20 surge rating
- Automotive grade AEC-Q101 qualifed
- AC mains protection between L -N
- Low overshoot voltage
- Low on-state voltage
- Surge capability does not degrade after multiple events within its surge ratings
- Fails short circuit if surged in excess of its surge rating
- Fast response in nanoseconds
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
- RoHS-compliant and halogen-free
- Recognized to UL 497B as an Isolated Loop Circuit Protector
Applications
AI Translation
- outdoor LED lighting
- CATV network
- power supply
- inverter applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-262M-2 | |
| Peak Pulse Current-Ipp (10/1000us) | - | |
| Holding Current (Ih) | 50mA | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 550pF | |
| Switching Voltage(Vs) | 98V | |
| Peak off - state voltage(Vdrm) | 75V | |
| Current - Leakage | 5uA |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors | |
| Manufacturer | Littelfuse | |
| Packaging | TO-262M-2 | |
| Peak Pulse Current-Ipp (10/1000us) | - | |
| Holding Current (Ih) | 50mA | |
| On - State Current(It) | 2.2A |
| Type | Description | |
|---|---|---|
| On - State Voltage(VT) | 4V | |
| Off-state Capacitance (Co) | 550pF | |
| Switching Voltage(Vs) | 98V | |
| Peak off - state voltage(Vdrm) | 75V | |
| Current - Leakage | 5uA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The Pxxx0FNL 3kA SIDACtor Series in TO-262M package are bi-directional protection thyristor devices designed to be used in series with clamping device such as varistors or TVS diode for protecting AC power input lines. This Series is ideal for use in outdoor LED lighting, CATV network, power supply and inverter applications.
Features
AI Translation
- 3kA 8/20 surge rating
- Automotive grade AEC-Q101 qualifed
- AC mains protection between L -N
- Low overshoot voltage
- Low on-state voltage
- Surge capability does not degrade after multiple events within its surge ratings
- Fails short circuit if surged in excess of its surge rating
- Fast response in nanoseconds
- Pb-free E3 means 2nd level interconnect is Pb-free and the terminal finish material is tin(Sn) (IPC/JEDEC J-STD609A.01)
- RoHS-compliant and halogen-free
- Recognized to UL 497B as an Isolated Loop Circuit Protector
Applications
AI Translation
- outdoor LED lighting
- CATV network
- power supply
- inverter applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |

