LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI SDC1742-411B product image
Images for reference only

ADI SDC1742-411B

Manufacturer
MPN
SDC1742-411B
LCSC Part #
C1540267
Packaging
DIP-32
Customer #
Key Attributes
Parallel port 15V DIP-32 ADCs/DACs - Special Purpose RoHS
DatasheetADI SDC1742-411B
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2088.2975$ 2088.30
30+$ 1985.8267$ 59574.80
Standard Packaging1/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerADI
PackagingDIP-32
Features-
Number of Channels-
Operating Temperature-55℃~+125℃
InterfaceParallel port
ChipType-
DNL (LSB)-
Voltage - Supply15V
Quiescent Current-
Integral non - linearity-
ADC architecture-
Resolution (Bits)12;-

Introduction

AI Translation

SDC/RDC1740/1741/1742 are hybrid 14-bit or 12-bit continuous tracking synchro or resolver-to-digital converters, housed in 32-pin solder-sealed metal packages. The core conversion process of this hybrid device is performed by a monolithic IC fabricated using Analog Devices' proprietary BiMOS II process, which combines the advantages of CMOS logic and bipolar high-precision linear circuits. Internal isolation microtransformers provide true isolation for signal and reference inputs. The 14-bit or 12-bit digital word is output in tri-state digital form, divided into two bytes. Separate ENABLE inputs control the most significant 8 bits and the least significant 6 or 4 bits, simplifying multiplexing of multiple devices onto a single data bus while allowing use of the INHIBIT input without interrupting tracking loop operation. The converter is sealed in a 32-pin solder-sealed metal package.

Applications

AI Translation
  • Airborne instrumentation systems
  • Robotics
  • Engine controllers
  • Coordinate transformation
  • Axis transformation
  • CNC machine tools
  • Process control