LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX186BCAP+

Manufacturer
MPN
MAX186BCAP+
LCSC Part #
C1540163
Packaging
SSOP-20
Customer #
Key Attributes
8 5V 12 SSOP-20 ADCs/DACs - Special Purpose RoHS
DatasheetMAXIM MAX186BCAP+
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/ADCs/DACs - Special Purpose
ManufacturerMAXIM
PackagingSSOP-20
FeaturesBipolar input;Built-in reference source;Power-down mode
Number of Channels8
Interface-
Operating Temperature0℃~+70℃
DNL (LSB)1LSB
Voltage - Supply5V
ADC architectureSAR
Resolution (Bits)12

Introduction

AI Translation

The MAX186/MAX188 are 12-bit data-acquisition systems that combine an 8-channel multiplexer, highbandwidth track/hold, and serial interface together with high conversion speed and ultra-low power consumption. The devices operate with a single +5V supply or dual ±5V supplies. The analog inputs are software configurable for unipolar/bipolar and single-ended/differential operation.

Features

AI Translation
  • 8-Channel Single-Ended or 4-Channel Differential Inputs
  • Single +5V or ±5V Operation
  • Low Power: 1.5mA (Operating Mode), 2μA (Power-Down Mode)
  • Internal Track/Hold, 133kHz Sampling Rate
  • Internal 4.096V Reference (MAX186)
  • SPI-/QSPI-/MICROWIRE-/TMS320-Compatible 4-Wire Serial Interface
  • Software-Configurable Unipolar or Bipolar Inputs
  • 20-Pin PDIP, SO, SSOP Packages
  • Evaluation Kit Available

Applications

AI Translation
  • Portable Data Logging
  • Data-Acquisition
  • High-Accuracy Process Control
  • Automatic Testing
  • Robotics
  • Battery-Powered Instruments
  • Medical Instruments