LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 8N4Q001KG-1020CDI product image
Images for reference only

RENESAS 8N4Q001KG-1020CDI

Manufacturer
MPN
8N4Q001KG-1020CDI
LCSC Part #
C1540047
Packaging
CLCC-10(5x7)
Customer #
Key Attributes
CLCC-10(5x7) Programmable Timers and Oscillators
DatasheetRENESAS 8N4Q001KG-1020CDI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 30.081$ 30.08
200+$ 11.6421$ 2328.42
364+$ 11.233$ 4088.81
1,092+$ 11.0301$ 12044.87
Standard Packaging364/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerRENESAS
PackagingCLCC-10(5x7)

Features

AI Translation
  • Fourth generation FemtoClock NG technology
  • Programmable clock output frequency from 15.476MHz to 866.67MHz and from 975MHz to 1,300MHz
  • Four power-up default frequencies, re-programmable by I²C
  • I2C programming interface for the output clock frequency and internal PLL control registers
  • Frequency programming resolution is 435.9Hz ÷ N
  • One 2.5V, 3.3V LVDS clock output
  • Two control inputs for the power-up default frequency
  • LVCMOS/LVTTL compatible control inputs
  • RMS phase jitter @ 156.25MHz (12kHz - 20MHz): 0.253ps (typical), integer PLL feedback configuration
  • RMS phase jitter @ 156.25MHz (1kHz - 40MHz): 0.263ps (typical), integer PLL feedback configuration
  • Full 2.5V or 3.3V supply modes
  • -40°C to 85°C ambient operating temperature
  • Available in Lead-free (RoHS 6) package