LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX5433META+T

Manufacturer
MPN
MAX5433META+T
LCSC Part #
C1539756
Packaging
TDFN-8-EP(3x3)
Customer #
Key Attributes
I2C 100kΩ TDFN-8-EP(3x3) Digital Potentiometers RoHS
DatasheetMAXIM MAX5433META+T
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Digital Potentiometers
ManufacturerMAXIM
PackagingTDFN-8-EP(3x3)
Voltage - Supply2.7V~5.25V
Resistance value changeLinear
Memory TypeEEPROM
Number of Taps32
Tolerance-
InterfaceI2C
Temperature Coefficient(Typ)35ppm/℃
FeaturesNon-volatile storage;Power-on reset
Number of Channels1
Quiescent Current (Iq)500nA
Operating Temperature-40℃~+85℃
Resistance Value (Ohms)100kΩ

Features

AI Translation
  • Performs mechanical potentiometer functions, replacing mechanical components with a simple 2-wire serial interface
  • Internal non-volatile EEPROM restores tap to previously stored position at power-up
  • Fast-mode I2C-compatible serial interface supporting up to 400kbps data rate, minimizing board space and reducing interconnect complexity
  • Multiple factory-preset I2C addresses available
  • Suitable for applications requiring digitally controlled resistors
  • Available in 50kΩ and 100kΩ resistance values, configurable as voltage divider or rheostat
  • Nominal end-to-end resistor temperature coefficient of 35ppm/°C, ratiometric 5ppm/°C — ideal for applications requiring low-TC variable resistors
  • 3mm x 3mm 8-pin TDFN package (MAX5432/MAX5433) and 6-pin thin SOT23 package (MAX5434/MAX5435)
  • Operating temperature range: -40°C to +85°C
  • 35ppm/°C end-to-end resistor temperature coefficient
  • 5ppm/°C ratiometric temperature coefficient
  • 50kΩ/100kΩ resistance values
  • Fast 400kbps I2C-compatible serial interface
  • 500nA (typical) quiescent supply current
  • +2.7V to +5.25V single-supply operation
  • 32 tap positions
  • ±0.15 LSB INL (typical), ±0.15 LSB DNL (typical)

Applications

AI Translation
  • Mechanical potentiometer replacement
  • Low-drift programmable gain amplifier
  • Volume control
  • LCD screen adjustment