LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI5347B-D09679-GM product image
Images for reference only

SILICON LABS SI5347B-D09679-GM

Manufacturer
MPN
SI5347B-D09679-GM
LCSC Part #
C1539624
Packaging
QFN-64-EP(9x9)
Customer #
Key Attributes
350MHz 1.71V~1.89V 8 QFN-64-EP(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetSILICON LABS SI5347B-D09679-GM
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.6006$ 56.60
260+$ 21.9034$ 5694.88
520+$ 21.1348$ 10990.10
1,040+$ 20.7535$ 21583.64
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSILICON LABS
PackagingQFN-64-EP(9x9)
Operating Temperature-40℃~+85℃
Output Frequency(Max)350MHz
Voltage - Supply1.71V~1.89V
FeaturesOn-chip VCO/DCO;Integrated clock jitter cleaner;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching;Multi-source clock input
Number of Outputs8

Introduction

AI Translation

The Si5347 is a high-performance, jitter-attenuating clock multiplier which integrates four any-frequency DSPLLs for applications that require maximum integration and independent timing paths. The Si5346 is a dual DSPLL version in a smaller package. Each DSPLL has access to any of the four inputs and can provide low jitter clocks on any of the device outputs. Based on 4th generation DSPLL technology, these devices provide any-frequency conversion with typical jitter performance under 100 fs. Each DSPLL supports independent free-run, holdover modes of operation, as well as automatic and hitless input clock switching. The Si5347/46 is programmable via a serial interface with in-circuit programmable non-volatile memory so that it always powers up in a known configuration. Programming the Si5347/46 is easy with Silicon Labs' ClockBuilder Pro software. Factory preprogrammed devices are also available.

Features

AI Translation
  • Four or two independent DSPLLs, any output frequency from any input frequency
  • Ultra-low jitter of 95 fs rms
  • Input frequency range:
    • External Crystal: 25–54 MHz
    • Differential: 8 kHz to 750 MHz
    • LVCMOS: 8 kHz to 250 MHz
  • Output frequency range:
    • Differential: 100 Hz to 720 MHz
    • LVCMOS: 100 Hz to 250 MHz
  • Status Monitoring
  • Hitless switching
  • Si5347: 4 input, 8 output, 64-QFN 9x9 mm
  • Si5346: 4 input, 4 output, 44-QFN 7x7 mm

Applications

AI Translation
  • OTN Muxponders and Transponders
  • 10/40/100G network line cards
  • GbE/10 GbE/100 GbE Synchronous Ethernet (ITU-T G.8262)
  • Carrier Ethernet switches
  • Broadcast video

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI5347B-D09679-GMRSILICON LABSQFN-64-EP(9x9)0$ 63.8529