LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS SI5344B-D08230-GM product image
Images for reference only

SILICON LABS SI5344B-D08230-GM

Manufacturer
MPN
SI5344B-D08230-GM
LCSC Part #
C1538772
Packaging
QFN-44-EP(7x7)
Customer #
Key Attributes
350MHz 1.71V~1.89V 4 QFN-44-EP(7x7) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetSILICON LABS SI5344B-D08230-GM
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 21.8772$ 21.88
260+$ 8.466$ 2201.16
520+$ 8.1696$ 4248.19
1,040+$ 8.0215$ 8342.36
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSILICON LABS
PackagingQFN-44-EP(7x7)
Operating Temperature-40℃~+85℃
Output Frequency(Max)350MHz
Voltage - Supply1.71V~1.89V
FeaturesOn-chip VCO/DCO;Integrated clock jitter cleaner;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Automatic reference switching;Multi-source clock input
Number of Outputs4

Introduction

AI Translation

These jitter attenuating clock multipliers combine fourth-generation DSPLL and MultiSynth technologies to enable any-frequency clock generation and jitter attenuation for applications requiring the highest level of jitter performance. These devices are programmable via a serial interface with in-circuit programmable non-volatile memory (NVM) so they always power up with a known frequency configuration. They support free-run, synchronous, and holdover modes of operation, and offer both automatic and manual input clock switching. The loop filter is fully integrated on-chip, eliminating the risk of noise coupling associated with discrete solutions. Furthermore, the jitter attenuation bandwidth is digitally programmable, providing jitter performance optimization at the application level. Programming the Si5345/44/42 is easy with Silicon Labs’ ClockBuilder Pro software. Factory preprogrammed devices are also available.

Features

AI Translation
  • Generates any combination of output frequencies from any input frequency
  • Ultra-low jitter of 90 fs rms
  • External Crystal: 25 to 54 MHz
  • Input frequency range: Differential: 8 kHz to 750 MHz; LVCMOS: 8 kHz to 250 MHz
  • Output frequency range: Differential: 100 Hz to 1028 MHz; LVCMOS: 100 Hz to 250 MHz
  • Meets G.8262 EEC Option 1, 2 (SyncE)
  • Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable signal amplitude
  • Programmable jitter attenuation bandwidth: 0.1 Hz to 4 kHz
  • Status monitoring (LOS, OOF, LOL)
  • Hitless input clock switching: automatic or manual
  • Locks to gapped clock inputs
  • Free-run and holdover modes
  • Optional zero delay mode
  • Fastlock feature for low nominal bandwidths
  • Glitchless on the fly output frequency changes
  • DCO mode: as low as 0.001 ppb step size
  • Core voltage: VDD: 1.8 V ±5%; VDDA: 3.3 V ±5%
  • Independent output clock supply pins: 3.3 V, 2.5 V, or 1.8 V
  • Serial interface: I²C or SPI
  • In-circuit programmable with non-volatile OTP memory
  • ClockBuilder Pro software simplifies device configuration
  • Temperature range: -40 to +85 ℃
  • Pb-free, RoHS-6 compliant

Applications

AI Translation
  • OTN muxponders and transponders
  • 10/40/100 G networking line cards
  • GbE/10 GbE/100 GbE Synchronous Ethernet (ITU-T G.8262)
  • Carrier Ethernet switches
  • SONET/SDH line cards
  • Broadcast video
  • Test and measurement
  • ITU-T G.8262 (SyncE) compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SI5344B-D08230-GMRSILICON LABSVQFN-44-EP(7x7)0$ 24.6645