WILLSEMI ESD5304D-10/TR
| Manufacturer | WILLSEMIAsian Brands |
| MPN | ESD5304D-10/TR |
| LCSC Part # | C153722 |
| Packaging | DFN2510-10L |
| Customer # | |
| Key Attributes | TVS DIODE 5VWM 12VC DFN2510-10L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WILLSEMI | |
| Packaging | DFN2510-10L | |
| Clamping Voltage | 12V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 4A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 48W@8/20us | |
| Number of Channels | Four channels | |
| Voltage - Breakdown | 8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ESD5304D is an ultra-low capacitance TVS (Transient Voltage Suppressor) array designed to protect high speed data interfaces. It has been specifically designed to protect sensitive electronic components which are connected to data and transmission lines from over-stress caused by ESD (Electrostatic Discharge). The ESD5304D incorporates four pairs of ultra-low capacitance steering diodes plus a TVS diode. The ESD5304D may be used to provide ESD protection up to ±20KV (contact discharge) according to IEC61000-4-2, and withstand peak pulse current up to 4A (8/20μs) according to IEC61000-4-5. The ESD5304D is available in DFN2510-10L package. Standard products are Pb -free and Halogen-free.
Features
AI Translation
- Stand-off voltage: 5V max.
- Transient protection for each line according to
- IEC61000-4-2 (ESD): ±20KV (contact discharge)
- IEC61000-4-4 (EFT): 40A (5/50ns)
- IEC61000-4-5 (surge): 4A (8/20μs)
- Ultra-low capacitance: CJ = 0.4pF typ.
- Ultra-low leakage current: lR < 1nA typ.
- Low clamping voltage: VCL = 14V typ. @IPP = 16A (TLP)
- Solid-state silicon technology
Applications
AI Translation
- USB 2.0 and USB 3.0
- HDMI 1.3, HDMI 1.4 and HDMI 2.0
- SATA and eSATA
- DVI
- IEEE 1394 PCI Express
- Portable Electronics and Notebooks
In-Stock: 28,130
28,130 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0622 | $ 0.62 |
| 100+ | $ 0.0498 | $ 4.98 |
| 300+ | $ 0.0437 | $ 13.11 |
| 3,000+ | $ 0.039 | $ 117.00 |
| 6,000+ | $ 0.0353 | $ 211.80 |
| 9,000+ | $ 0.0335 | $ 301.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
