DIODES PI6C49005AIE
| Manufacturer | |
| MPN | PI6C49005AIE |
| LCSC Part # | C1536672 |
| Packaging | TSSOP-48-6.1mm |
| Customer # | |
| Key Attributes | 25MHz 3.135V~3.465V TSSOP-48-6.1mm Clock Generators, PLLs, Frequency Synthesizers |
| Datasheet | DIODES PI6C49005AIE |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-48-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 25MHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Protocol-specific clock generation;Spread spectrum |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-48-6.1mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Frequency(Max) | 25MHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Protocol-specific clock generation;Spread spectrum |
Introduction
The new PI6C49005 is a high performance clock generator intended for all kinds of embedded applications, which include Wireless AP & Femtocell BTS, Multi Function Printer, and other PCIe/Networking applications. It is the most cost effective way to generate a high quality, high frequency clock output from a crystal and reference clock. The device can generate 100/125MHz HCSL outputs for PCIe, selectable 33/50/66/100/133 LVMOS clock for network processor and DSP and 25MHz Ethernet clock combination.
Features
- 3.3V supply voltage
- 25MHz XTAL or reference clock input
- 6 x PCIe 2.0 100MHz/125MHz clock with spread spectrum support
- (1+1) x selectable 33/50/66/100/133MHz LVCMOS clock with ±10% frequency margin
- 1 x 125MHz LVCMOS clock
- 2 x 25MHz LVCMOS clock
- 1 x 25MHz Differential clock (HCSL type)
- Packaging (Pb free and Green)
- 48-pin TSSOP (A)
Applications
- Wireless AP & Femtocell BTS
- Multi Function Printer
- PCIe/Networking applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.0935 | $ 5.09 |
| 200+ | $ 1.9711 | $ 394.22 |
| 500+ | $ 1.9031 | $ 951.55 |
| 1,000+ | $ 1.8676 | $ 1867.60 |
Standard Packaging39/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-48-6.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Output Frequency(Max) | 25MHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Protocol-specific clock generation;Spread spectrum |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | DIODES | |
| Packaging | TSSOP-48-6.1mm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Output Frequency(Max) | 25MHz | |
| Voltage - Supply | 3.135V~3.465V | |
| Features | Protocol-specific clock generation;Spread spectrum |
Introduction
The new PI6C49005 is a high performance clock generator intended for all kinds of embedded applications, which include Wireless AP & Femtocell BTS, Multi Function Printer, and other PCIe/Networking applications. It is the most cost effective way to generate a high quality, high frequency clock output from a crystal and reference clock. The device can generate 100/125MHz HCSL outputs for PCIe, selectable 33/50/66/100/133 LVMOS clock for network processor and DSP and 25MHz Ethernet clock combination.
Features
- 3.3V supply voltage
- 25MHz XTAL or reference clock input
- 6 x PCIe 2.0 100MHz/125MHz clock with spread spectrum support
- (1+1) x selectable 33/50/66/100/133MHz LVCMOS clock with ±10% frequency margin
- 1 x 125MHz LVCMOS clock
- 2 x 25MHz LVCMOS clock
- 1 x 25MHz Differential clock (HCSL type)
- Packaging (Pb free and Green)
- 48-pin TSSOP (A)
Applications
- Wireless AP & Femtocell BTS
- Multi Function Printer
- PCIe/Networking applications
C1536672 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | BE11TBD |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | BE11TBD |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

