SILICON LABS SI5350A-B01998-GM
| Manufacturer | |
| MPN | SI5350A-B01998-GM |
| LCSC Part # | C1536321 |
| Packaging | QFN-20-EP(4x4) |
| Customer # | |
| Key Attributes | 200MHz CMOS 8 QFN-20-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | SILICON LABS SI5350A-B01998-GM |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.71V~1.89V;2.25V~2.75V;3V~3.6V | |
| Phase Offset | Support | |
| Period Jitter, Peak-to-Peak | 70ps;70ps | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation | |
| Output Level | CMOS | |
| Number of Outputs | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;2.25V~2.75V;3V~3.6V | |
| Phase Offset | Support | |
| Period Jitter, Peak-to-Peak | 70ps;70ps | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation | |
| Output Level | CMOS | |
| Number of Outputs | 8 |
Introduction
Operates from a low-cost, fixed frequency crystal: 25 or 27 MHz Separate voltage supply pins provide level translation:
- Core VDD: 1.8 V, 2.5 V or 3.3 V
- Output VDDO: 1.8 V, 2.5 V or 3.3 V Excellent PSRR eliminates external power supply filtering Very low power consumption (25 mA core, typ) Available in 3 packages types:
- 10-MSOP: 3 outputs
- 16-QFN (3x3 mm): 4 output
- 20-QFN (4x4 mm): 8 output PCIE Gen 1 compatible Supports HCSL jitter compatible swing Residential gateways Networking/communication Servers, storage XO replacement
The Si5350A is a highly-flexible, user-definable custom clock generator that is ideally suited for replacing crystals and crystal oscillators in cost-sensitive applications. Based on a PLL + high resolution fractional divider MultiSynthTM architecture, the Si5350A can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error. Spread spectrum is selectable (on/off) on any of the outputs. Custom Si5350A configurations can be created using ClockBuilder Pro.
Features
- Generates up to 8 non-integer-related frequencies from 2.5 kHz to 200 MHz
- Exact frequency synthesis at each output (0 ppm error)
- Glitchless frequency changes
- Low output period jitter: <70 ps pp, typ
- Configurable Spread Spectrum selectable at each output
- User-configurable control pins:
- Output Enable (OEB_0/1/2)
- Power Down (PDN)
- Frequency Select (FS_0/1)
- Spread Spectrum Enable (SSEN)
- Supports static phase offset
- Rise/fall time control
Applications
- HDTV, DVD/Blu-ray, set-top box
- Audio/video equipment, gaming
- Printers, scanners, projectors
- Handheld instrumentation
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 1.71V~1.89V;2.25V~2.75V;3V~3.6V | |
| Phase Offset | Support | |
| Period Jitter, Peak-to-Peak | 70ps;70ps | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation | |
| Output Level | CMOS | |
| Number of Outputs | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | SILICON LABS | |
| Packaging | QFN-20-EP(4x4) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.71V~1.89V;2.25V~2.75V;3V~3.6V | |
| Phase Offset | Support | |
| Period Jitter, Peak-to-Peak | 70ps;70ps | |
| Features | Built-in phase-locked loop;Spread spectrum;Protocol-specific clock generation | |
| Output Level | CMOS | |
| Number of Outputs | 8 |
Introduction
Operates from a low-cost, fixed frequency crystal: 25 or 27 MHz Separate voltage supply pins provide level translation:
- Core VDD: 1.8 V, 2.5 V or 3.3 V
- Output VDDO: 1.8 V, 2.5 V or 3.3 V Excellent PSRR eliminates external power supply filtering Very low power consumption (25 mA core, typ) Available in 3 packages types:
- 10-MSOP: 3 outputs
- 16-QFN (3x3 mm): 4 output
- 20-QFN (4x4 mm): 8 output PCIE Gen 1 compatible Supports HCSL jitter compatible swing Residential gateways Networking/communication Servers, storage XO replacement
The Si5350A is a highly-flexible, user-definable custom clock generator that is ideally suited for replacing crystals and crystal oscillators in cost-sensitive applications. Based on a PLL + high resolution fractional divider MultiSynthTM architecture, the Si5350A can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error. Spread spectrum is selectable (on/off) on any of the outputs. Custom Si5350A configurations can be created using ClockBuilder Pro.
Features
- Generates up to 8 non-integer-related frequencies from 2.5 kHz to 200 MHz
- Exact frequency synthesis at each output (0 ppm error)
- Glitchless frequency changes
- Low output period jitter: <70 ps pp, typ
- Configurable Spread Spectrum selectable at each output
- User-configurable control pins:
- Output Enable (OEB_0/1/2)
- Power Down (PDN)
- Frequency Select (FS_0/1)
- Spread Spectrum Enable (SSEN)
- Supports static phase offset
- Rise/fall time control
Applications
- HDTV, DVD/Blu-ray, set-top box
- Audio/video equipment, gaming
- Printers, scanners, projectors
- Handheld instrumentation
C1536321 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

