LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SILICON LABS SI5350A-B02505-GM

Manufacturer
MPN
SI5350A-B02505-GM
LCSC Part #
C1536320
Packaging
QFN-20-EP(4x4)
Customer #
Key Attributes
200MHz CMOS 8 QFN-20-EP(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetSILICON LABS SI5350A-B02505-GM
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSILICON LABS
PackagingQFN-20-EP(4x4)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Output Frequency(Max)200MHz
Voltage - Supply1.71V~1.89V;2.25V~2.75V;3V~3.6V
Phase OffsetSupport
Period Jitter, Peak-to-Peak70ps;70ps
FeaturesBuilt-in phase-locked loop;Spread spectrum;Protocol-specific clock generation
Output LevelCMOS
Number of Outputs8

Introduction

AI Translation

Operates from a low-cost, fixed frequency crystal: 25 or 27 MHz Separate voltage supply pins provide level translation:

  • Core VDD: 1.8 V, 2.5 V or 3.3 V
  • Output VDDO: 1.8 V, 2.5 V or 3.3 V Excellent PSRR eliminates external power supply filtering Very low power consumption (25 mA core, typ) Available in 3 packages types:
  • 10-MSOP: 3 outputs
  • 16-QFN (3x3 mm): 4 output
  • 20-QFN (4x4 mm): 8 output PCIE Gen 1 compatible Supports HCSL jitter compatible swing Residential gateways Networking/communication Servers, storage XO replacement

The Si5350A is a highly-flexible, user-definable custom clock generator that is ideally suited for replacing crystals and crystal oscillators in cost-sensitive applications. Based on a PLL + high resolution fractional divider MultiSynthTM architecture, the Si5350A can generate any frequency up to 200 MHz on each of its outputs with 0 ppm error. Spread spectrum is selectable (on/off) on any of the outputs. Custom Si5350A configurations can be created using ClockBuilder Pro.

Features

AI Translation
  • Generates up to 8 non-integer-related frequencies from 2.5 kHz to 200 MHz
  • Exact frequency synthesis at each output (0 ppm error)
  • Glitchless frequency changes
  • Low output period jitter: <70 ps pp, typ
  • Configurable Spread Spectrum selectable at each output
  • User-configurable control pins:
    • Output Enable (OEB_0/1/2)
    • Power Down (PDN)
    • Frequency Select (FS_0/1)
    • Spread Spectrum Enable (SSEN)
  • Supports static phase offset
  • Rise/fall time control

Applications

AI Translation
  • HDTV, DVD/Blu-ray, set-top box
  • Audio/video equipment, gaming
  • Printers, scanners, projectors
  • Handheld instrumentation