TI CDCVF25081PW
| Manufacturer | |
| MPN | CDCVF25081PW |
| LCSC Part # | C1535740 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | 200MHz 3V~3.6V 8 TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers RoHS |
| Datasheet | TI CDCVF25081PW |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | -;150ps | |
| Interface | - | |
| Phase Offset | Not supported | |
| Input | - | |
| Features | Built-in phase-locked loop;Spread spectrum | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | -;150ps |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Phase Offset | Not supported | |
| Input | - | |
| Features | Built-in phase-locked loop;Spread spectrum | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 8 |
Introduction
The CDCVF25081 is a high-performance, low-skew, low-jitter PLL clock driver. It uses a PLL to precisely calibrate the frequency and phase of the output clock based on the input clock signal. The outputs are organized into 2 banks with a total of 8 buffered CLKIN outputs. When no CLKIN signal is present, the device automatically drives the outputs to a low state (shutdown mode). The S1 and S2 pins allow selection of PLL or PLL-bypass output. When left open, the outputs are disabled to a logic-low state. The device supports a failsafe feature and integrates input hysteresis to prevent random output oscillation in the absence of an input signal. The device operates from a 3.3V supply and is rated for an ambient temperature range of –40°C to 85°C.
Features
- PLL-based zero delay buffer
- 1 clock input, 2 banks of 4 outputs
- No external RC network required
- Supply voltage: 3V to 3.6V
- Operating frequency: 8 MHz to 200 MHz
- Low additive jitter (cycle-to-cycle): ±100ps at 66MHz to 200MHz
- Power-down mode supported
- Current consumption: <20μA in power-down mode
- 25Ω on-chip series damping resistor
- Industrial temperature range: -40°C to 85°C
- Spread spectrum clock (SSC) compatible
Applications
- Production switches and mixers
- In vitro diagnostics
- CT and PET scanners
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | -;150ps | |
| Interface | - | |
| Phase Offset | Not supported | |
| Input | - | |
| Features | Built-in phase-locked loop;Spread spectrum | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 8 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Clock/Oscillator | External | |
| Output Frequency(Max) | 200MHz | |
| Voltage - Supply | 3V~3.6V | |
| Period Jitter, Peak-to-Peak | -;150ps |
| Type | Description | |
|---|---|---|
| Interface | - | |
| Phase Offset | Not supported | |
| Input | - | |
| Features | Built-in phase-locked loop;Spread spectrum | |
| Output Level | - | |
| Phase Jitter | - | |
| Number of Outputs | 8 |
Introduction
The CDCVF25081 is a high-performance, low-skew, low-jitter PLL clock driver. It uses a PLL to precisely calibrate the frequency and phase of the output clock based on the input clock signal. The outputs are organized into 2 banks with a total of 8 buffered CLKIN outputs. When no CLKIN signal is present, the device automatically drives the outputs to a low state (shutdown mode). The S1 and S2 pins allow selection of PLL or PLL-bypass output. When left open, the outputs are disabled to a logic-low state. The device supports a failsafe feature and integrates input hysteresis to prevent random output oscillation in the absence of an input signal. The device operates from a 3.3V supply and is rated for an ambient temperature range of –40°C to 85°C.
Features
- PLL-based zero delay buffer
- 1 clock input, 2 banks of 4 outputs
- No external RC network required
- Supply voltage: 3V to 3.6V
- Operating frequency: 8 MHz to 200 MHz
- Low additive jitter (cycle-to-cycle): ±100ps at 66MHz to 200MHz
- Power-down mode supported
- Current consumption: <20μA in power-down mode
- 25Ω on-chip series damping resistor
- Industrial temperature range: -40°C to 85°C
- Spread spectrum clock (SSC) compatible
Applications
- Production switches and mixers
- In vitro diagnostics
- CT and PET scanners
C1535740 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



