LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST TDA7417

Manufacturer
MPN
TDA7417
LCSC Part #
C1535571
Packaging
TQFP-32(7x7)
Customer #
Key Attributes
Processor I2C TQFP-32(7x7) Audio Special Purpose
DatasheetST TDA7417
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerST
PackagingTQFP-32(7x7)
TypeProcessor
Operating Temperature-40℃~+85℃
FeaturesOn-chip digital gain;Mute control
InterfaceI2C
Resolution (Bits)-
Voltage - Supply8V~9V

Introduction

AI Translation

The TDA7417 is an high performance signal processor specifically designed for car radio applications with fully integrated audio filters. The digital control allows a full programming of the audioprocessor in a wide range of filter characteristics. By using BICMOS-process low distortion and low noise are obtained.

Features

AI Translation
  • Input Multiplexer
  • QD: quasi-differential stereo inputs
  • FD: full-differential stereo inputs
  • Mono: Mono input
  • SE1: stereo single-ended input
  • SE2: stereo single-ended input
  • In-Gain 0 to 15dB, 1dB step
  • internal offset-cancellation (AutoZero)
  • IN/OUT control Selectable full-differential stereo inputs or Bass output
  • 2nd order frequency response
  • programmable center frequency (400Hz/800Hz/2400Hz)
  • 15dB with 1dB steps
  • soft-step control with programmable blend times
  • selectable low & high frequency boost
  • +15dB to -79dB with 1dB step resolution
  • soft-step control with programmable blend times
  • multi-step control
  • Bass 2nd order frequency response center frequency programmable in 4 steps (60Hz/80Hz/100Hz/200Hz)
  • Q programmable 1.0/1.25/1.5/2.0
  • DC gain programmable -15 to 15dB with 1dB resolution
  • soft-step control with programmable blend times
  • Treble 2nd order frequency response
  • center frequency programmable in 4 steps (10KHz/12.5KHz/15KHz/17.5KHz)
  • -15 to 15dB with 1dB resolution
  • High pass – 2nd order frequency response center frequency programmable in 3 steps (80Hz/120Hz/160Hz)
  • independent soft step speaker controls, +15dB to -79dB with 1dB steps
  • Independent programmable mix input with 50% mixing ratio for front speakers
  • direct mute
  • multi-step control
  • Mute Functions digitally controlled SoftMute with 3 programmable mute-times (0.48ms/0.96ms/123ms)

Applications

AI Translation
  • Automotive radio applications