KEMET SC-17-E27JH
| Manufacturer | |
| MPN | SC-17-E27JH |
| LCSC Part # | C1535170 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2.7mH@100kHz 14mΩ 2 Common Mode Chokes RoHS |
| Datasheet | KEMET SC-17-E27JH |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 2.7mH@100kHz | |
| DC Resistance(DCR) | 14mΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+120℃ | |
| Voltage Rating | 250V | |
| Current Rating | 17A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 2.7mH@100kHz | |
| DC Resistance(DCR) | 14mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+120℃ | |
| Voltage Rating | 250V | |
| Current Rating | 17A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 2.7mH@100kHz | |
| DC Resistance(DCR) | 14mΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+120℃ | |
| Voltage Rating | 250V | |
| Current Rating | 17A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Inductance @ Frequency | 2.7mH@100kHz | |
| DC Resistance(DCR) | 14mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+120℃ | |
| Voltage Rating | 250V | |
| Current Rating | 17A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

