KEMET SC-08-200B
| Manufacturer | |
| MPN | SC-08-200B |
| LCSC Part # | C1534981 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2mH@100kHz 70mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datasheet | KEMET SC-08-200B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 2mH@100kHz | |
| DC Resistance(DCR) | 70mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Current Rating | 8A | |
| Operating Temperature | -25℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 2mH@100kHz | |
| DC Resistance(DCR) | 70mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Current Rating | 8A | |
| Operating Temperature | -25℃~+105℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Proprietary 5H, 7H and 10H ferrite material and equivalents
- Suitable f x ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C or +120°C
- UL 94V-2 or V-0 flame retardant rated cap
Applications
AI Translation
- Audio-visual equipment
- Home appliances
- Power supplies
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2963 | $ 3.30 |
| 200+ | $ 1.2752 | $ 255.04 |
| 500+ | $ 1.231 | $ 615.50 |
| 1,000+ | $ 1.2089 | $ 1208.90 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 2mH@100kHz | |
| DC Resistance(DCR) | 70mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Current Rating | 8A | |
| Operating Temperature | -25℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 2mH@100kHz | |
| DC Resistance(DCR) | 70mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 250V | |
| Current Rating | 8A | |
| Operating Temperature | -25℃~+105℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Proprietary 5H, 7H and 10H ferrite material and equivalents
- Suitable f x ≥ 150 kHz range
- Wide variety of sizes and specifications
- Operating temperature range from -25°C to +105°C or +120°C
- UL 94V-2 or V-0 flame retardant rated cap
Applications
AI Translation
- Audio-visual equipment
- Home appliances
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

