KEMET SH-312
| Manufacturer | |
| MPN | SH-312 |
| LCSC Part # | C1534791 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 7.5uH@100kHz 30mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datasheet | KEMET SH-312 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 7.5uH@100kHz | |
| DC Resistance(DCR) | 30mΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 150V | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 7.5uH@100kHz | |
| DC Resistance(DCR) | 30mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 150V | |
| Current Rating | 3A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5423 | $ 1.54 |
| 200+ | $ 0.5974 | $ 119.48 |
| 500+ | $ 0.5768 | $ 288.40 |
| 1,000+ | $ 0.5657 | $ 565.70 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 7.5uH@100kHz | |
| DC Resistance(DCR) | 30mΩ | |
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 150V | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 7.5uH@100kHz | |
| DC Resistance(DCR) | 30mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Operating Temperature | -25℃~+80℃ | |
| Voltage Rating | 150V | |
| Current Rating | 3A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

