KEMET SN8D-500
| Manufacturer | |
| MPN | SN8D-500 |
| LCSC Part # | C1534301 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 125uH@100kHz 0.1mΩ 2 Through Hole Common Mode Chokes RoHS |
| Datasheet | KEMET SN8D-500 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 125uH@100kHz | |
| DC Resistance(DCR) | 0.1mΩ | |
| Number of Lines | 2 | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 125uH@100kHz |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 0.1mΩ | |
| Number of Lines | 2 | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+105℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.668 | $ 1.67 |
| 200+ | $ 0.6453 | $ 129.06 |
| 500+ | $ 0.6231 | $ 311.55 |
| 1,000+ | $ 0.612 | $ 612.00 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 125uH@100kHz | |
| DC Resistance(DCR) | 0.1mΩ | |
| Number of Lines | 2 | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+105℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | KEMET | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 125uH@100kHz |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 0.1mΩ | |
| Number of Lines | 2 | |
| Current Rating | 2A | |
| Operating Temperature | -25℃~+105℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

