LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET SU7VC-02120 product image
Images for reference only

KEMET SU7VC-02120

Manufacturer
MPN
SU7VC-02120
LCSC Part #
C1534242
Packaging
Through Hole
Customer #
Key Attributes
12mH@1kHz 6.5Ω 2 Through Hole Common Mode Chokes RoHS
DatasheetKEMET SU7VC-02120
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9256$ 0.93
200+$ 0.3592$ 71.84
500+$ 0.3461$ 173.05
1,000+$ 0.3396$ 339.60
Standard Packaging1800/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Common Mode Chokes
ManufacturerKEMET
PackagingThrough Hole
Inductance @ Frequency12mH@1kHz
DC Resistance(DCR)6.5Ω
Number of Lines2
Operating Temperature-25℃~+120℃
Voltage Withstand2.4kV
Current Rating200mA