TDK B82730G3102A020
| Manufacturer | |
| MPN | B82730G3102A020 |
| LCSC Part # | C1534223 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.8mH@10kHz 340mΩ 2 Common Mode Chokes RoHS |
| Datasheet | TDK B82730G3102A020 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 1.8mH@10kHz | |
| DC Resistance(DCR) | 340mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 300V | |
| Voltage Withstand | 2kV | |
| Current Rating | 1A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 1.8mH@10kHz | |
| DC Resistance(DCR) | 340mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 300V | |
| Voltage Withstand | 2kV | |
| Current Rating | 1A | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5095 | $ 0.51 |
| 200+ | $ 0.1977 | $ 39.54 |
| 704+ | $ 0.1915 | $ 134.82 |
| 1,408+ | $ 0.1868 | $ 263.01 |
Standard Packaging704/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 1.8mH@10kHz | |
| DC Resistance(DCR) | 340mΩ | |
| Number of Lines | 2 | |
| Voltage Rating | 300V | |
| Voltage Withstand | 2kV | |
| Current Rating | 1A | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | - | |
| Inductance @ Frequency | 1.8mH@10kHz | |
| DC Resistance(DCR) | 340mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | 300V | |
| Voltage Withstand | 2kV | |
| Current Rating | 1A | |
| Operating Temperature | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

