Taiyo Yuden BK1005HM750-TV
| Manufacturer | |
| MPN | BK1005HM750-TV |
| LCSC Part # | C1533855 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 180mΩ 1 ±25% 75Ω@100MHz 0402 Ferrite Beads and Chips |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 180mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 350mA | |
| Impedance @ Frequency | 75Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 180mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 350mA | |
| Impedance @ Frequency | 75Ω@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0196 | $ 0.02 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 180mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 350mA | |
| Impedance @ Frequency | 75Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| DC Resistance(DCR) | 180mΩ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 350mA | |
| Impedance @ Frequency | 75Ω@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BK1005HS800-T | Taiyo Yuden | 0402 | 80 | $ 0.0256 | ||
| MFBW1V1005-750-R | EATON | 0402 | 0 | $ 0.0077 | ||
| BBNQ00100505750Y00 | PULSE | 0402 | 0 | $ 0.0128 | ||
| ABNQ00100505750Y00 | Chilisin | 0402 | 0 | $ 0.0389 | ||
| MMZ1005Y800CT000 | TDK | 0402 | 0 | $ 0.0051 | ||
| MMZ1005B800CTD25 | TDK | 0402 | 0 | $ 0.0199 | ||
| MMZ1005Y800CTD25 | TDK | 0402 | 0 | $ 0.0191 | ||
| MFBW1V1005-800-R | EATON | 0402 | 0 | $ 0.0077 | ||
| MMZ1005B800CT000 | TDK | 0402 | 0 | $ 0.016 |

