muRata BLM18GG471SZ1D
| Manufacturer | |
| MPN | BLM18GG471SZ1D |
| LCSC Part # | C1533849 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 470Ω 0603 1LN |
| Datasheet | muRata BLM18GG471SZ1D |
| RoHS Compliance | 9 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1.3Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 470Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1.3Ω | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 470Ω@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0996 | $ 0.10 |
| 200+ | $ 0.0386 | $ 7.72 |
| 500+ | $ 0.0372 | $ 18.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1.3Ω | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 470Ω@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | muRata | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 1.3Ω | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 200mA | |
| Impedance @ Frequency | 470Ω@100MHz |
Help & FeedbackShow similar products (0) >
C1533849 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BLM18GG471SN1D | muRata | 0603 | 3,785 | $ 0.1655 | ||
| BLM18HG471SN1D | muRata | 0603 | 3,920 | $ 0.0346 | ||
| CBG160808U471T | FH | 0603 | 3,750 | $ 0.009 | ||
| BLM18HG471SH1D | muRata | 0603 | 580 | $ 0.0534 | ||
| BLM18RK471SN1D | muRata | 0603 | 20 | $ 0.0343 | ||
| MLB1608F-501T | MetalLions | 0603 | 3,500 | $0.0091 $0.0095 | ||
| BLM18BD471SN1D | muRata | 0603 | 4,440 | $ 0.0143 | ||
| CBG160808U501T | FH | 0603 | 2,900 | $ 0.0109 | ||
| BLM18HK471SN1D | muRata | 0603 | 0 | $ 0.0284 | ||
| FCM1608CF-471T02 | TAI-TECH | 0603 | 0 | $ 0.0071 | ||
| Z0603C511CSMST | KEMET | 0603 | 0 | $ 0.031 | ||
| Z0603C471BSMST | KEMET | 0603 | 0 | $ 0.0215 | ||
| BLM18BD471SH1D | muRata | 0603 | 0 | $ 0.0202 | ||
| BLM18HD471SN1D | muRata | 0603 | 0 | $ 0.0321 | ||
| BLM18HD471SH1D | muRata | 0603 | 0 | $ 0.0411 | ||
| BLM18BD471BH1D | muRata | 0603 | 0 | $ 0.0512 |



