Knowles SFCDP5000442MX1
| Manufacturer | |
| MPN | SFCDP5000442MX1 |
| LCSC Part # | C1533177 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Through Hole Feed Through, Pass Through Capacitors |
| Datasheet | Knowles SFCDP5000442MX1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | Through Hole | |
| Insertion Loss | 1dB@0.1MHz;17dB@1MHz;59dB@10MHz;70dB@100MHz;70dB@1GHz |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole | |
| Insertion Loss | 1dB@0.1MHz;17dB@1MHz;59dB@10MHz;70dB@100MHz;70dB@1GHz |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles | |
| Packaging | Through Hole | |
| Insertion Loss | 1dB@0.1MHz;17dB@1MHz;59dB@10MHz;70dB@100MHz;70dB@1GHz |
| Type | Description | |
|---|---|---|
| Category | Filters/Feed Through, Pass Through Capacitors | |
| Manufacturer | Knowles |
| Type | Description | |
|---|---|---|
| Packaging | Through Hole | |
| Insertion Loss | 1dB@0.1MHz;17dB@1MHz;59dB@10MHz;70dB@100MHz;70dB@1GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

