LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS 552AB000112DG product image
Images for reference only

SILICON LABS 552AB000112DG

Manufacturer
MPN
552AB000112DG
LCSC Part #
C1532137
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
DatasheetSILICON LABS 552AB000112DG
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 67.1348$ 67.13
200+$ 25.9813$ 5196.26
500+$ 25.0675$ 12533.75
1,000+$ 24.6168$ 24616.80
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD7050-6P

Introduction

AI Translation

The Si552 dual-frequency VCXO utilizes Skyworks Solutions’ advanced DSPLL circuitry to provide a very low jitter clock for all output frequencies. The Si552 is available with any-rate output frequency from 10 to 945 MHz and selected frequencies to 1400 MHz. Unlike traditional VCXOs, where a different crystal is required for each output frequency, the Si552 uses one fixed crystal frequency to provide a wide range of output frequencies. This IC-based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low-jitter clocks in noisy environments typically found in communication systems. The Si552 IC-based VCXO is factory-configurable for a wide variety of user specifications including frequency, supply voltage, output format, tuning slope, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating the long lead times associated with custom oscillators.

Features

AI Translation
  • Available with any-rate output frequencies from 10–945 MHz and selected frequencies to 1.4 GHz
  • Two selectable output frequencies
  • 3rd generation DSPLL with superio jitter performance
  • 3x better frequency stability than SAW-based oscillators
  • Internal fixed crystal frequency ensures high reliability and low aging
  • Available CMOS, LVPECL, LVDS, and CML outputs
  • 3.3, 2.5, and 1.8 V supply options
  • Industry-standard 5x7 mm package and pinout
  • Pb-free/RoHS-compliant
  • Low-jitter clock generation

Applications

AI Translation
  • SONET/SDH
  • xDSL
  • 10 GbE LAN/WAN
  • Optical modules
  • Clock and data recovery

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
552AB000112DGRSILICON LABSSMD7050-6P0$ 80.6635