LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILICON LABS 532EB000474DG product image
Images for reference only

SILICON LABS 532EB000474DG

Manufacturer
MPN
532EB000474DG
LCSC Part #
C1532081
Packaging
SMD7050-6P
Customer #
Key Attributes
SMD7050-6P Oscillators RoHS
DatasheetSILICON LABS 532EB000474DG
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 37.9941$ 37.99
200+$ 14.7047$ 2940.94
500+$ 14.1876$ 7093.80
1,000+$ 13.9314$ 13931.40
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSILICON LABS
PackagingSMD7050-6P

Introduction

AI Translation

The Si532 dual frequency XO utilizes Skyworks Solutions advanced DSPLL circuitry to provide a low jitter clock at high frequencies. The Si532 is available with any-frequency output frequency from 10 to 945 MHz and select frequencies to 1400 MHz. Unlike a traditional XO where a different crystal is required for each output frequency, the Si532 uses one fixed crystal frequency to provide a wide range of output frequencies. This IC based approach allows the crystal resonator to provide exceptional frequency stability and reliability. In addition, DSPLL clock synthesis provides superior supply noise rejection, simplifying the task of generating low jitter clocks in noisy environments typically found in communication systems. The Si532 IC based XO is factory configurable for a wide variety of user specifications including frequency, supply voltage, output format, and temperature stability. Specific configurations are factory programmed at time of shipment, thereby eliminating long lead times associated with custom oscillators.

Features

AI Translation
  • Available with any-frequency output
  • Frequencies from 10 MHz to 945 MHz and select frequencies to 1.4 GHz
  • Two selectable output frequencies
  • 3rd generation DSPLL with superior jitter performance
  • 3x better frequency stability than SAW-based oscillators

Applications

AI Translation
  • SONET/SDH
  • Networking
  • SD/HD video
  • Test and measurement
  • Clock and data recovery
  • FPGA/ASIC clock generation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
532EB000474DGRSILICON LABSSMD7050-6P0$ 45.652