TDK B72210S0151K162
| Manufacturer | |
| MPN | B72210S0151K162 |
| LCSC Part # | C1530998 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 200V 150V 240V Through Hole Varistors, MOVs RoHS |
| Datasheet | TDK B72210S0151K162 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Pitch | - | |
| Rated Wattage | - | |
| Energy | 24J | |
| Capacitance | 430pF@1kHz | |
| Maximum DC Volts | 200V | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Pitch | - | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 24J | |
| Capacitance | 430pF@1kHz | |
| Maximum DC Volts | 200V | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Pitch | - | |
| Rated Wattage | - | |
| Energy | 24J | |
| Capacitance | 430pF@1kHz | |
| Maximum DC Volts | 200V | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Clamping Voltage | - | |
| Pitch | - | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 24J | |
| Capacitance | 430pF@1kHz | |
| Maximum DC Volts | 200V | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

