LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS ISL95813IRZ product image
Images for reference only

RENESAS ISL95813IRZ

Manufacturer
MPN
ISL95813IRZ
LCSC Part #
C1530810
Packaging
QFN-20(3x4)
Customer #
Key Attributes
QFN-20(3x4) Special Purpose Regulators RoHS
DatasheetRENESAS ISL95813IRZ
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4514$ 4.45
200+$ 1.7226$ 344.52
500+$ 1.6624$ 831.20
1,000+$ 1.633$ 1633.00
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Special Purpose Regulators
ManufacturerRENESAS
PackagingQFN-20(3x4)
FeaturesAdjustable current limiting;Output voltage differential sensing;Light load efficient mode;Operating status indication
Input Voltage4.6V~25V

Introduction

AI Translation

The ISL95813 single-phase controller provides a fully compliant VR12.6 power supply solution for Intel microprocessors. It provides a tightly regulated output voltage that is programmed through a high speed serial bus interface with the CPU. This interface also allows the CPU to acquire real-time information from the voltage regulator (VR), which includes load current and VR temperature. Based on Intersil's Robust Ripple Regulator R3 Technology, the PWM modulator provides faster transient response and settling time when compared against traditional modulation schemes. Its variable frequency topology also allows for natural period stretching Discontinuous Conduction Mode (DCM) for increased efficiency and power savings in light load situations. The ISL95813 has several other key features that include: DCR current sensing with single NTC thermal compensation; discrete resistor current sensing; differential remote voltage feedback; and user-programmable boot voltage, IMAX, TMAX, voltage transition slew rate and switching frequency.

Features

AI Translation
  • Full VR12.6 specification compliance
  • Wide input voltage range: 4.6V to 25V
  • R3 control architecture delivers excellent transient response and power state mode transitions
  • Current monitor (IMON) with temperature compensation
  • VRHOT# indicator for CPU protection
  • Digitally selectable switching frequency: - 425kHz, 550kHz, 700kHz with ECO and PRO options
  • Enhanced light-load efficiency discontinuous conduction mode operation
  • Ultra small 20 Ld 3mmx4mm QFN package
  • Enable and power-good monitor

Applications

AI Translation
  • Notebook computers
  • Tablets, ultrabooks and AIO