DIODES AP431SBZTR-G1
| Produttore | |
| Cod. Prod. | AP431SBZTR-G1 |
| Cod. LCSC | C1530626 |
| Imballo | TO-92-3 |
| Numero Cliente | |
| Attr. chiave | 2.5V~36V ±1% 100mA Adjustable TO-92-3 Voltage Reference RoHS |
| Scheda Tecnica | DIODES AP431SBZTR-G1 |
| Conformità RoHS | 4 documenti disponibili |
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | DIODES | |
| Imballo | TO-92-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 50uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | DIODES | |
| Imballo | TO-92-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 50uA |
| Tipo | Descrizione | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Descrizione
The AP431S/AP431SH is a 3- terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn- on characteristics, low- temperature coefficient and low output impedance, which makes it ideal substitute for Zener diode in applications such as switching power supply, charger and other adjustable regulators. The AP431S/AP431SH has the same electrical specifications as the industry standard 431 except that it features a low minimum cathode current for regulation. The typical value of 50μA makes the parts ideal for very low power dissipation applications. The output voltage of the AP431S/AP431SH can be set to any value between VREF (2.5V/2.495V) and the corresponding maximum cathode voltage (36V). The AP431S/AP431SH is offered in two grade initial voltage tolerance at +25°C 0.5% and 1%. This IC is available in 3 packages: TO- 92 (Ammo Packing), SOT23 and SOT89.
Caratteristiche
- Low Minimum Cathode Current for Regulation: 50pA (typ.) 100μA (max.)
- Programmable Precise Output Voltage from 2.5V/2.495V to 36V
- High Stability Under Capacitive Load
- Low Deviation of Reference Voltage Over Full Temperature Range: 11mV typical - 40°C to +125°C
- Sink Current Capacity from 100μA to 100mA
- Low Dynamic Impedance: 0.1Ω (typ.)
- Wide Operating Temperature Range: - 40°C to +125°C
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applicazioni
- Chargers
- Voltage adapters
- Switching power supplies
- Graphic cards
- Precision voltage references
- Shunt Regulator
- High Current Shunt Regulator
- Current Source or Current Limit
| Qtà | Pr. unit.(Solo per riferimento) | Importo totale |
|---|---|---|
| 1+ | $ 0.1116 | $ 0.11 |
| 200+ | $ 0.0432 | $ 8.64 |
| 500+ | $ 0.0417 | $ 20.85 |
| 1,000+ | $ 0.0409 | $ 40.90 |
Package Standard2000/Full Reel | ||
Specifiche del Prodotto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | DIODES | |
| Imballo | TO-92-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 50uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Produttore | DIODES | |
| Imballo | TO-92-3 | |
| Output Voltage | 2.5V~36V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 50uA |
| Tipo | Descrizione | |
|---|---|---|
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable |
Descrizione
The AP431S/AP431SH is a 3- terminal adjustable shunt regulator with guaranteed thermal stability over a full operation range. It features sharp turn- on characteristics, low- temperature coefficient and low output impedance, which makes it ideal substitute for Zener diode in applications such as switching power supply, charger and other adjustable regulators. The AP431S/AP431SH has the same electrical specifications as the industry standard 431 except that it features a low minimum cathode current for regulation. The typical value of 50μA makes the parts ideal for very low power dissipation applications. The output voltage of the AP431S/AP431SH can be set to any value between VREF (2.5V/2.495V) and the corresponding maximum cathode voltage (36V). The AP431S/AP431SH is offered in two grade initial voltage tolerance at +25°C 0.5% and 1%. This IC is available in 3 packages: TO- 92 (Ammo Packing), SOT23 and SOT89.
Caratteristiche
- Low Minimum Cathode Current for Regulation: 50pA (typ.) 100μA (max.)
- Programmable Precise Output Voltage from 2.5V/2.495V to 36V
- High Stability Under Capacitive Load
- Low Deviation of Reference Voltage Over Full Temperature Range: 11mV typical - 40°C to +125°C
- Sink Current Capacity from 100μA to 100mA
- Low Dynamic Impedance: 0.1Ω (typ.)
- Wide Operating Temperature Range: - 40°C to +125°C
- Totally Lead- Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applicazioni
- Chargers
- Voltage adapters
- Switching power supplies
- Graphic cards
- Precision voltage references
- Shunt Regulator
- High Current Shunt Regulator
- Current Source or Current Limit
C1530626 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Tipo | Dettagli |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

