ST L5963U-KBX
| Manufacturer | |
| MPN | L5963U-KBX |
| LCSC Part # | C1530624 |
| Packaging | PowerSSO-36 |
| Customer # | |
| Key Attributes | Step-down type 2MHz PowerSSO-36 Voltage Regulators - Linear + Switching RoHS |
| Datasheet | ST L5963U-KBX |
| RoHS Compliance | 3 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | ST | |
| Packaging | PowerSSO-36 | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 3 | |
| Operating Temperature | -40℃~+105℃ | |
| Topology | Buck | |
| Features | Frequency synchronization;Operating status indication;Overcurrent Protection;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | ST | |
| Packaging | PowerSSO-36 | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz |
| Type | Description | |
|---|---|---|
| Number of Outputs | 3 | |
| Operating Temperature | -40℃~+105℃ | |
| Topology | Buck | |
| Features | Frequency synchronization;Operating status indication;Overcurrent Protection;Built-in LDO regulator |
Introduction
L5963 is a dual step-down switching regulator with internal power switches, high side driver and a low drop-out linear regulator that can operate as standby regulator or normal LDO. All the regulators can be connected directly to the vehicle battery. In addition to an adjustable voltage detector, voltage supervisors are available. The two DC-DC converters can work in free-run condition or synchronize themselves to an external clock. DC/DCs' PWM outputs have a 180° phase shift. The high operating frequency allowed by the synchronization input helps to reduce AM and FM interferences and grants the use of small and low cost inductors and capacitors. This IC finds application in the automotive segment, where load dump protection and wide input voltage range are mandatory. A slug-up package option is available for applications which require heatsink use. In standby condition the device guarantees extremely low quiescent current 25 μA typical @ -40 °C < T < 85 °C
Features
- AEC-Q100 qualified
- Two step-down synchronous switching voltage regulators with internal power switches
- Wide input voltage range (from 3.5 V to 26 V)
- Internal high-side/ low-side NDMOS
- 1 V minimum output
- 3.0 A load current
- 250 kHz free-run frequency
- 250 kHz < f < 2 MHz synchronization range
- Integrated soft-start
- Independent hardware enable pins
- Independent power supply
- 180° PWM output phase shift
- Programmable switching frequency divider by 1, 2, 4 or 8 between the two DC/DC regulators
- Power good function
- One standby / linear regulator
- Output voltage programmable with external resistor divider
- 250 mA maximum current capability
- Backup function
- Power good function
- One high side driver
- 0.5 V max drop @ approx 0.5 A
- Protected against short to ground and battery, loss of ground and battery, unsupplied short to battery
- Programmable under voltage battery detector
- Under voltage threshold adjustable through dedicated pin (VDIN)
- Load dump protection
- Independent thermal protection on all regulators
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.2439 | $ 3.24 |
| 200+ | $ 1.2557 | $ 251.14 |
| 500+ | $ 1.2113 | $ 605.65 |
| 1,000+ | $ 1.1891 | $ 1189.10 |
Standard Packaging1000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | ST | |
| Packaging | PowerSSO-36 | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz | |
| Number of Outputs | 3 | |
| Operating Temperature | -40℃~+105℃ | |
| Topology | Buck | |
| Features | Frequency synchronization;Operating status indication;Overcurrent Protection;Built-in LDO regulator |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear + Switching | |
| Manufacturer | ST | |
| Packaging | PowerSSO-36 | |
| Function | Step-down type | |
| Frequency - Switching | 2MHz |
| Type | Description | |
|---|---|---|
| Number of Outputs | 3 | |
| Operating Temperature | -40℃~+105℃ | |
| Topology | Buck | |
| Features | Frequency synchronization;Operating status indication;Overcurrent Protection;Built-in LDO regulator |
Introduction
L5963 is a dual step-down switching regulator with internal power switches, high side driver and a low drop-out linear regulator that can operate as standby regulator or normal LDO. All the regulators can be connected directly to the vehicle battery. In addition to an adjustable voltage detector, voltage supervisors are available. The two DC-DC converters can work in free-run condition or synchronize themselves to an external clock. DC/DCs' PWM outputs have a 180° phase shift. The high operating frequency allowed by the synchronization input helps to reduce AM and FM interferences and grants the use of small and low cost inductors and capacitors. This IC finds application in the automotive segment, where load dump protection and wide input voltage range are mandatory. A slug-up package option is available for applications which require heatsink use. In standby condition the device guarantees extremely low quiescent current 25 μA typical @ -40 °C < T < 85 °C
Features
- AEC-Q100 qualified
- Two step-down synchronous switching voltage regulators with internal power switches
- Wide input voltage range (from 3.5 V to 26 V)
- Internal high-side/ low-side NDMOS
- 1 V minimum output
- 3.0 A load current
- 250 kHz free-run frequency
- 250 kHz < f < 2 MHz synchronization range
- Integrated soft-start
- Independent hardware enable pins
- Independent power supply
- 180° PWM output phase shift
- Programmable switching frequency divider by 1, 2, 4 or 8 between the two DC/DC regulators
- Power good function
- One standby / linear regulator
- Output voltage programmable with external resistor divider
- 250 mA maximum current capability
- Backup function
- Power good function
- One high side driver
- 0.5 V max drop @ approx 0.5 A
- Protected against short to ground and battery, loss of ground and battery, unsupplied short to battery
- Programmable under voltage battery detector
- Under voltage threshold adjustable through dedicated pin (VDIN)
- Load dump protection
- Independent thermal protection on all regulators
C1530624 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

