LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI UC3526NG4

Manufacturer
MPN
UC3526NG4
LCSC Part #
C1530474
Packaging
PDIP-18
Customer #
Key Attributes
2 PDIP-18 DC DC Switching Controllers RoHS
DatasheetTI UC3526NG4
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingPDIP-18
Synchronous RectifierYes
FeaturesAdjustable soft-start;Frequency synchronization;Overcurrent Protection
Number of Channels2
TopologyBuck;Boost;Flyback;Half-Bridge;Push-Pull
Operating Voltage8V~35V
Switch tube (built-in/external)-
Output Voltage-
Operating Temperature0℃~+70℃@(TA)
Output Current-
Frequency - Switching400kHz
Output Type-
FunctionBoost;Step-down type;Buck-Boost
Quiescent Current-

Introduction

AI Translation

8 To 35V Operation

Features

AI Translation
  • 5V Reference Trimmed To ±1%
  • 1Hz To 400kHz Oscillator Range
  • Dual 100mA Source/Sink Outputs
  • Digital Current Limiting
  • Double Pulse Suppression
  • Programmable Deadtime
  • Under-Voltage Lockout
  • Single Pulse Metering
  • Programmable Soft-Start
  • Wide Current Limit Common Mode Range
  • TTL/CMOS Compatible Logic Ports Symmetry Correction Capability Guaranteed 6 Unit Synchronization