TI UC2845ADW
| Manufacturer | |
| MPN | UC2845ADW |
| LCSC Part # | C1530362 |
| Packaging | SOIC-16-300mil |
| Customer # | |
| Key Attributes | SOIC-16-300mil Power Supply Controllers, Monitors RoHS |
| Datasheet | TI UC2845ADW |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Function | Slope compensation;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 7.6V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil |
| Type | Description | |
|---|---|---|
| Function | Slope compensation;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 7.6V~30V |
Introduction
The UCx84xA series of fixed-frequency pulse-width modulation (PWM) controllers are designed to operate at a switching frequency of 500kHz. These controllers are designed for peak current mode (PCM) and can be used in both isolated and non-isolated power supply designs. These controllers can drive FETs directly from the output, capable of sourcing and sinking up to 1A of gate drive current. These devices also feature a built-in low-impedance amplifier, which can be used in non-isolated designs to control the power supply output voltage and feedback loop.
Features
- Optimized for off-line and DC/DC converters
- Low startup current (< 0.5mA)
- Trimmed oscillator discharge current
- Automatic feedforward compensation
- Pulse-by-pulse current limiting
- Enhanced load response characteristics
- Undervoltage lockout with hysteresis
- Double pulse suppression
- High-current totem-pole output
- Internally trimmed bandgap reference
- Operating frequency up to 500kHz
Applications
- Switched-Mode Power Supplies (SMPS)
- DC/DC Converters
- Power Modules
- Industrial PSUs
- Battery-Powered PSUs
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil | |
| Function | Slope compensation;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 7.6V~30V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | TI | |
| Packaging | SOIC-16-300mil |
| Type | Description | |
|---|---|---|
| Function | Slope compensation;Under-voltage lockout | |
| Operating Temperature | -40℃~+85℃ | |
| Operating Voltage | 7.6V~30V |
Introduction
The UCx84xA series of fixed-frequency pulse-width modulation (PWM) controllers are designed to operate at a switching frequency of 500kHz. These controllers are designed for peak current mode (PCM) and can be used in both isolated and non-isolated power supply designs. These controllers can drive FETs directly from the output, capable of sourcing and sinking up to 1A of gate drive current. These devices also feature a built-in low-impedance amplifier, which can be used in non-isolated designs to control the power supply output voltage and feedback loop.
Features
- Optimized for off-line and DC/DC converters
- Low startup current (< 0.5mA)
- Trimmed oscillator discharge current
- Automatic feedforward compensation
- Pulse-by-pulse current limiting
- Enhanced load response characteristics
- Undervoltage lockout with hysteresis
- Double pulse suppression
- High-current totem-pole output
- Internally trimmed bandgap reference
- Operating frequency up to 500kHz
Applications
- Switched-Mode Power Supplies (SMPS)
- DC/DC Converters
- Power Modules
- Industrial PSUs
- Battery-Powered PSUs
C1530362 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

