MAXIM MAX1653ESE+
| Manufacturer | |
| MPN | MAX1653ESE+ |
| LCSC Part # | C1530252 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | 10A 1 Step-down type SO-16 DC DC Switching Controllers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | MAXIM | |
| Packaging | SO-16 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Synchronous Rectifier | Yes | |
| Features | Adjustable soft-start;Frequency synchronization;Light load efficient mode;Built-in LDO regulator;Overcurrent Protection | |
| Output Current | 10A | |
| Number of Channels | 1 | |
| Topology | Buck;Flyback | |
| Frequency - Switching | 150kHz;300kHz | |
| Operating Voltage | 4.5V~30V | |
| Function | Step-down type |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- The MAX1652–MAX1655 are high-efficiency, pulsewidth-modulated (PWM), step-down DC-DC controllers in small QSOP packages.
- The MAX1653/MAX1655 also come in 16-pin narrow SO packages that are pincompatible upgrades to the popular MAX797.
- Improvements include higher duty-cycle operation for better dropout, lower quiescent supply currents for better light-load efficiency, and an output voltage down to 1V (MAX1655).
- The MAX1652–MAX1655 achieve up to 96% efficiency and deliver up to 10A using a unique Idle Mode synchronous-rectified PWM control scheme.
- These devices automatically switch between PWM operation at heavy loads and pulse-frequency-modulated (PFM) operation at light loads to optimize efficiency over the entire output current range.
- The MAX1653/MAX1655 also feature logic-controlled, forced PWM operation for noise-sensitive applications.
- All devices operate with a selectable 150kHz/300kHz switching frequency, which can also be synchronized to an external clock signal.
- Both external power switches are inexpensive N-channel MOSFETs, which provide low resistance while saving space and reducing cost.
- The MAX1652 and MAX1654 have an additional feedback pin that permits regulation of a low-cost second output tapped from a transformer winding.
- The MAX1652 provides an additional positive output.
- The MAX1654 provides an additional negative output.
- The MAX1652–MAX1655 have a 4.5V to 30V input voltage range.
- The MAX1652/MAX1653/MAX1654’s output range is 2.5V to 5.5V while the MAX1655’s output range extends down to 1V.
- 96% Efficiency
- Small, 16-Pin QSOP Package (half the size of a 16-pin narrow SO)
- Pin-Compatible with MAX797 (MAX1653/MAX1655)
- Output Voltage Down to 1V (MAX1655)
- 4.5V to 30V Input Range
- 99% Duty Cycle for Lower Dropout
- 170μA Quiescent Supply Current
- Logic-Controlled Shutdown
- Dual, N-Channel, Synchronous-Rectified Control
- Fixed 150kHz/300kHz PWM Switching, or Synchronized from 190kHz to 340kHz
- Programmable Soft Start
- Low-Cost Secondary Outputs (MAX1652/MAX1654)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3279 | $ 4.33 |
| 200+ | $ 1.6747 | $ 334.94 |
| 500+ | $ 1.6161 | $ 808.05 |
| 1,000+ | $ 1.5867 | $ 1586.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

