LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

PANASONIC ERTJZET202J

Manufacturer
MPN
ERTJZET202J
LCSC Part #
C153008
Packaging
0201
Customer #
Key Attributes
2kΩ 4500K 33mW ±2% 0201 NTC Thermistors RoHS
DatasheetPANASONIC ERTJZET202J
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Temperature Sensors/NTC Thermistors
ManufacturerPANASONIC
Packaging0201
Height0.3mm
Resistance @ 25℃2kΩ
Width0.3mm
Pitch-
Operating Temperature-40℃~+125℃
B Constant (25℃/100℃)-
Length0.6mm
Steady State Current (Max)-
B Constant (25℃/75℃)-
B Constant (25℃/50℃)4500K
Power(Watts)33mW
Diameter (φD)-
Thermal Time Constant-
B Constant (25℃/85℃)4450K
B Constant Tolerance±2%

Introduction

AI Translation

The NTC Thermistors is a negative temperature coefficient resistor that significantly reduces its resistance value as the heat/ ambient temperature rises. Thermistors is sintered in high- temperature (1200 °C to 1500 °C), and manufactured in various shapes. It's comprised of 2 to 4 kinds of metal oxides: iron, nickel, cobalt, manganese and copper.

Features

AI Translation
  • Temperature Coefficient of Resistance is negative, and it's extremely large (- 2.8 to - 5.1 [%/°C])
  • Various shapes, especially compact size components are available.
  • Selection of resistance vale is comparatively free, it's available from several tens Ω to several hundred kΩ.
  • Surface Mount Device (0201, 0402, 0603)
  • Highly reliable multilayer / monolithic structure
  • Wide temperature operating range (- 40 to 125 °C)
  • Environmentally- friendly lead- free
  • RoHS compliant

Applications

AI Translation
  • For temperature measurement or temperature detection : Thermometer, temperature controller
  • For temperature compensation : Transistor, transistor circuit, quarts oscillation circuit, and measuring instruments
  • Mobile Phone: Temperature compensation for crystal oscillator, Temperature compensation for semiconductor devices
  • Personal Computer and Peripheral Device: Temperature detection for CPU and memory device, Temperature compensation for in- viscosity (Inkjet Printer)
  • Battery Pack (secondary battery): Temperature detection of battery cells
  • Liquid Crystal Display: Temperature compensation of display contrast, Temperature compensation of display backlighting (CCFL)