LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MAXIM MAX1791EUB+

Manufacturer
MPN
MAX1791EUB+
LCSC Part #
C1530027
Packaging
MSOP-10
Customer #
Key Attributes
2A 1 Adjustable and Fixed Step-down type MSOP-10 DC DC Switching Controllers RoHS
DatasheetMAXIM MAX1791EUB+
RoHS Compliance1 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerMAXIM
PackagingMSOP-10
Operating Temperature-40℃~+85℃@(TA)
Synchronous RectifierYes
FeaturesLight load efficient mode;Built-in LDO regulator;Overcurrent Protection
Output Current2A
Number of Channels1
TopologyBuck
Frequency - Switching300kHz
Operating Voltage5V~20V
Output TypeAdjustable and Fixed
Switch tube (built-in/external)External
Output Voltage3.3V;5V;500mV~5.5V
FunctionStep-down type
Quiescent Current230uA

Introduction

AI Translation

The MAX1762/MAX1791 PWM step-down controllers provide high efficiency, excellent transient response, and high DC output accuracy needed for stepping down high-voltage batteries to generate low-voltage CPU core, I/O, and chipset RAM supplies in notebook computers and PDAs. The standard application circuit generates a low-voltage output for general-purpose use in notebook computers (I/O supply, fixed CPU, core supply, and DRAM supply). This DC-DC converter steps down battery voltage from 5V to 20V with high efficiency and accuracy to a fixed voltage of 1.8V/2.5V/adj (MAX1762) or 3.3V/5.0V/adj (MAX1791).

Features

AI Translation
  • High Operating Frequency (300kHz)
  • No Current-Sense Resistor
  • Accurate Current Limit
  • ±1% Total DC Error over Line and During Continuous Conduction
  • Dual Mode Fixed Output 1.8V/2.5V/adj (MAX1762) 3.3V/5.0V/adj (MAX1791)
  • 0.5V to 5.5V Output Adjust Range
  • 5V to 20V Input Range
  • Automatic Light-Load Pulse Skipping Operation
  • Free-Running On-Demand PWM
  • Foldback Mode UVLO
  • PFET/NFET Synchronous Buck
  • 4.65V at 25mA Linear Regulator Output
  • 5μA Shutdown Supply Current
  • 230μA Quiescent Supply Current
  • 10-Pin μMAX Package

Applications

AI Translation
  • notebook computers
  • PDAs