ST UC3845BD1
| Manufacturer | |
| MPN | UC3845BD1 |
| LCSC Part # | C1529976 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Fixed-frequency current-mode control scheme |
| Datasheet | ST UC3845BD1 |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 1A | |
| Features | Under-voltage lockout;Under Voltage Protection;Over Current Protection | |
| Topology | Boost;Flyback | |
| Duty Cycle(Max) | 48% | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 7.6V~30V | |
| Output Voltage | 4.9V~5.1V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 1A | |
| Features | Under-voltage lockout;Under Voltage Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Topology | Boost;Flyback | |
| Duty Cycle(Max) | 48% | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 7.6V~30V | |
| Output Voltage | 4.9V~5.1V |
Introduction
The UC384xB family of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5 mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the offstate.
Differences between members of this family are the under-voltage lockout thresholds and maximum duty cycle ranges. The UC3842B and UC3844B have UVLO thresholds of 16V (on) and 10V (off), ideally suited off-line applications The corresponding thresholds for the UC3843B and UC3845B are 8.5 V and 7.9 V. The UC3842B and UC3843B can operate to duty cycles approaching 100%. A range of the zero to < 50% is obtained by the UC3844B and UC3845B by the addition of an internal toggle flip flop which blanks the output off every other clock cycle.
Features
- TRIMMED OSCILLATOR FOR PRECISE FRE-QUENCY CONTROL
- OSCILLATOR FREQUENCY GUARANTEED AT 250kHz
- CURRENT MODE OPERATION TO 500kHz
- AUTOMATIC FEED FORWARD COMPENSA-TION
- LATCHING PWM FOR CYCLE-BY-CYCLE CURRENT LIMITING
- INTERNALLY TRIMMED REFERENCE WITH UNDERVOLTAGE LOCKOUT
- HIGH CURRENT TOTEM POLE OUTPUT
- UNDERVOLTAGE LOCKOUT WITH HYSTER-ESIS
- LOW START-UP AND OPERATING CURRENT
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 1A | |
| Features | Under-voltage lockout;Under Voltage Protection;Over Current Protection | |
| Topology | Boost;Flyback | |
| Duty Cycle(Max) | 48% | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 7.6V~30V | |
| Output Voltage | 4.9V~5.1V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 1A | |
| Features | Under-voltage lockout;Under Voltage Protection;Over Current Protection |
| Type | Description | |
|---|---|---|
| Topology | Boost;Flyback | |
| Duty Cycle(Max) | 48% | |
| Working Mode | PWM Modulation | |
| Frequency - Switching | 500kHz | |
| Operating Voltage | 7.6V~30V | |
| Output Voltage | 4.9V~5.1V |
Introduction
The UC384xB family of control ICs provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include a trimmed oscillator for precise DUTY CYCLE CONTROL under voltage lockout featuring start-up current less than 0.5 mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-Channel MOSFETs, is low in the offstate.
Differences between members of this family are the under-voltage lockout thresholds and maximum duty cycle ranges. The UC3842B and UC3844B have UVLO thresholds of 16V (on) and 10V (off), ideally suited off-line applications The corresponding thresholds for the UC3843B and UC3845B are 8.5 V and 7.9 V. The UC3842B and UC3843B can operate to duty cycles approaching 100%. A range of the zero to < 50% is obtained by the UC3844B and UC3845B by the addition of an internal toggle flip flop which blanks the output off every other clock cycle.
Features
- TRIMMED OSCILLATOR FOR PRECISE FRE-QUENCY CONTROL
- OSCILLATOR FREQUENCY GUARANTEED AT 250kHz
- CURRENT MODE OPERATION TO 500kHz
- AUTOMATIC FEED FORWARD COMPENSA-TION
- LATCHING PWM FOR CYCLE-BY-CYCLE CURRENT LIMITING
- INTERNALLY TRIMMED REFERENCE WITH UNDERVOLTAGE LOCKOUT
- HIGH CURRENT TOTEM POLE OUTPUT
- UNDERVOLTAGE LOCKOUT WITH HYSTER-ESIS
- LOW START-UP AND OPERATING CURRENT
C1529976 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



