LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TI UCD3138128APFC

Manufacturer
MPN
UCD3138128APFC
LCSC Part #
C1529877
Packaging
TQFP-80(12x12)
Customer #
Key Attributes
TQFP-80(12x12) Power Supply Controllers, Monitors RoHS
DatasheetTI UCD3138128APFC
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors
ManufacturerTI
PackagingTQFP-80(12x12)

Introduction

AI Translation

The UCD3138xA is a digital power supply controller offering superior levels of integration and performance in a single chip solution. The UCD3138128A offers 128 kB of program flash memory in comparison to 32 kB in UCD3138A, and it also provides additional options for communication such as SPI and a second I2C/PMBus port. The availability of program Flash memory in multiple 32 kB banks enables designers to implement dual images of firmware (that is, one main image + one back-up image) in the device and provides the option to execute from either of the banks using appropriate algorithms. It also creates the opportunity for the processor to load a new program and subsequently execute that program without interrupting power delivery. This feature allows the end user to add new features to the power supply in the field while eliminating any down-time required to load the new program. The flexible nature of the UCD3138xA family makes it suitable for a wide variety of power conversion applications. In addition, multiple peripherals inside the device have been specifically optimized to enhance the performance of AC/DC and isolated DC/DC applications and reduce the solution component count in the IT and network infrastructure space. The UCD3138xA family is a fully programmable solution offering customers complete control of their application, along with ample flexibility for many solutions. TI is committed to simplifying our customer’s development effort through offering best in class development tools, including application firmware, Code Composer Studio software development environment, and TI’s Fusion Power Development GUI which enables customers to configure and monitor key system parameters. At the core of the controller are the Digital Power Peripherals (DPP). Each DPP implements a high speed digital control loop consisting of a dedicated Error Analog to Digital Converter (EADC), a PID based 2 pole - 2 zero digital compensator and DPWM outputs with 250 ps pulse width resolution. The device also contains a 12-bit, 539 ksps general purpose ADC with up to 15 channels, timers, interrupt control, PMBus, I2C, SPI and UART communications ports. The device is based on a 32-bit ARM7TDMI-S RISC microcontroller that performs realtime monitoring, configures peripherals and manages communications. The ARM microcontroller executes its program out of programmable flash memory as well as on chip RAM and ROM. In addition to the DPP, specific power management peripherals have been added to enable high efficiency across the entire operating range, high integration for increased power density, reliability, and lowest overall system cost and high flexibility with support for the widest number of control schemes and topologies. Such peripherals include: light load burst mode, synchronous rectification, LLC and phase shifted full bridge mode switching, input voltage feed forward, copper trace current sense, ideal diode emulation, constant current constant power control, synchronous rectification soft on and off, peak current

Features

AI Translation
  • 128 kB Program Flash Derivative of UCD3138xA Family – 4-32 kB Program Flash Memory Banks – Supports Execution From 1 Bank, While Programming Another
  • Capability to Update Firmware Without Shutting Down the Power Supply
  • Additional Communication Ports Compared to the UCD3138xA (+1 SPI, +1 I2C)
  • Boot Flash Based Dual Memory Image Support for ‘On the Fly’ Firmware Updates
  • Synchronous Rectifier Dead Time Optimization Peripheral to Use with UCD7138 Synchronous Rectifier Driver
  • Digital Control of up to 3 Independent Feedback Loops – Dedicated PID Based Hardware – 2-pole/2-zero Configurable, Non-Linear Control
  • Up to 16 MSPS Error A/D Converter (EADC) – Configurable Resolution (min: 1 mV/LSB) – Up to 8x Oversampling and Adaptive Sample Positioning – Hardware Based Averaging (up to 8x) – 14 bit Effective Reference DAC
  • Up to 8 High Resolution Digital Pulse Width Modulated (DPWM) Outputs – 250 ps Pulse Width Resolution – 4 ns Frequency and Phase Resolution – Adjustable Phase Shift and Dead-bands – Cycle-by-Cycle Duty Cycle Matching – Up to 2 MHz Switching Frequency
  • Configurable Trailing/Leading/Triangular Modulation
  • RTC Support
  • External Crystal Interface
  • Configurable Feedback Control – Voltage, Average Current and Peak Current Mode Control – Constant Current, Constant Power
  • Configurable FM, Phase Shift Modulation and PWM
  • Fast, Automatic and Smooth Mode Switching – Frequency Modulation and PWM – Phase Shift Modulation and PWM
  • High Efficiency and Light Load Management – Burst Mode and Ideal Diode Emulation – Synchronous Rectifier Soft On/Off – Low IC Standby Power
  • Primary Side Voltage Sensing
  • Current Share (Average and Master/Slave)
  • Feature Rich Fault Protection Options – 7 Analog / 4 Digital Comparators, – Cycle-by-Cycle Current Limiting – Programmable Blanking Time and Fault Counting – External Fault Inputs
  • Synchronization of DPWM Waveforms Between Multiple UCD3138x Devices
  • 15 channel, 12 bit, 539 ksps General Purpose ADC
  • Internal Temperature Sensor
  • Fully Programmable High-Performance 31.25 MHz, 32-bit ARM7TDMI-S Processor – 128 kB Program Flash (4-32 kB Banks) – 2 kB Data Flash with ECC – 8 kB Data RAM – 8 kB Boot ROM Enables Firmware Boot-Load
  • Communication Peripherals, – 2 - I2C/PMBus interfaces – 2 - UARTs, 1 - SPI
  • UART Auto Baud Rate Adjustment
  • Timer Capture with Selectable Input Pins
  • 80-pin QFP Package
  • Operating Temperature: -40°C to 125°C
  • Debug Interface – Code Composer Studio with JTAG Interface – Fusion Digital Power Designer GUI Support

Applications

AI Translation
  • Power Supplies and Telecom Rectifiers
  • Power Factor Correction
  • Isolated DC-DC Modules
  • Phase Shifted Full Bridge with Peak Current Mode Control, LLC, HSFB, Forward