Littelfuse V881CA60
| Manufacturer | |
| MPN | V881CA60 |
| LCSC Part # | C1529654 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 2.34kV 1.15kV 880V 1.5kV Through Hole Varistors, MOVs RoHS |
| Datasheet | Littelfuse V881CA60 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 2.34kV | |
| Rated Wattage | - | |
| Capacitance | 2.7nF@1MHz | |
| Energy | 3.2kJ | |
| Maximum DC Volts | 1.15kV | |
| Maximum AC Volts | 880V | |
| Varistor Voltage | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 2.34kV | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7nF@1MHz | |
| Energy | 3.2kJ | |
| Maximum DC Volts | 1.15kV | |
| Maximum AC Volts | 880V | |
| Varistor Voltage | 1.5kV |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.0542 | $ 13.05 |
| 200+ | $ 5.052 | $ 1010.40 |
| 500+ | $ 4.8743 | $ 2437.15 |
| 1,000+ | $ 4.7878 | $ 4787.80 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 2.34kV | |
| Rated Wattage | - | |
| Capacitance | 2.7nF@1MHz | |
| Energy | 3.2kJ | |
| Maximum DC Volts | 1.15kV | |
| Maximum AC Volts | 880V | |
| Varistor Voltage | 1.5kV |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 2.34kV | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7nF@1MHz | |
| Energy | 3.2kJ | |
| Maximum DC Volts | 1.15kV | |
| Maximum AC Volts | 880V | |
| Varistor Voltage | 1.5kV |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| V881BA60 | Littelfuse | - | 0 | $ 42.4539 |

