Littelfuse V220RA8
| Manufacturer | |
| MPN | V220RA8 |
| LCSC Part # | C1529606 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 360V 180V 140V 220V Through Hole Varistors, MOVs RoHS |
| Datasheet | Littelfuse V220RA8 |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 360V | |
| Rated Wattage | - | |
| Energy | 12J | |
| Capacitance | 160pF@1MHz | |
| Maximum DC Volts | 180V | |
| Maximum AC Volts | 140V | |
| Varistor Voltage | 220V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 360V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 12J | |
| Capacitance | 160pF@1MHz | |
| Maximum DC Volts | 180V | |
| Maximum AC Volts | 140V | |
| Varistor Voltage | 220V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.156 | $ 1.16 |
| 200+ | $ 0.4482 | $ 89.64 |
| 500+ | $ 0.4328 | $ 216.40 |
| 1,000+ | $ 0.425 | $ 425.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 360V | |
| Rated Wattage | - | |
| Energy | 12J | |
| Capacitance | 160pF@1MHz | |
| Maximum DC Volts | 180V | |
| Maximum AC Volts | 140V | |
| Varistor Voltage | 220V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 360V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 12J | |
| Capacitance | 160pF@1MHz | |
| Maximum DC Volts | 180V | |
| Maximum AC Volts | 140V | |
| Varistor Voltage | 220V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| V140LC2P | Littelfuse | Through Hole | 0 | $ 0.1491 | ||
| V140LT2P | Littelfuse | Through Hole | 0 | $ 0.1291 | ||
| V140LU2P | Littelfuse | Through Hole | 0 | $ 0.1291 | ||
| V140LS2P | Littelfuse | Through Hole | 0 | $ 0.0587 | ||
| V140LU2PX2855 | Littelfuse | Through Hole | 0 | $ 0.1327 | ||
| V140LT2PX2855 | Littelfuse | Through Hole | 0 | $ 0.1327 | ||
| V140LS2PX2855 | Littelfuse | Through Hole | 0 | $ 0.1327 | ||
| V140LA2P | Littelfuse | Through Hole | 0 | $ 0.1855 | ||
| V140LA2PX1347 | Littelfuse | Through Hole | 0 | $ 0.1758 | ||
| V140LA2PX2855 | Littelfuse | Through Hole | 0 | $ 0.1758 | ||
| V07P140P | Littelfuse | Through Hole | 0 | $ 0.0982 | ||
| V07E140PL1T | Littelfuse | Through Hole | 0 | $ 0.1383 | ||
| V07E140PL2T | Littelfuse | Through Hole | 0 | $ 0.1383 | ||
| ERZ-E05A221 | PANASONIC | Through Hole | 0 | $ 0.0864 | ||
| ERZ-E05B221CS | PANASONIC | Through Hole | 0 | $ 0.0864 | ||
| ERZ-E05A221CS | PANASONIC | Through Hole | 0 | $ 0.0939 | ||
| ERZ-E05F221 | PANASONIC | Through Hole | 0 | $ 0.086 | ||
| ERZ-E05E221 | PANASONIC | Through Hole | 0 | $ 0.086 | ||
| MOV-07D221KTR | BOURNS | Through Hole | 0 | $ 0.0413 | ||
| RV221K07T | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 0.0573 |

