LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse V680LA100CPX10 product image
Images for reference only

Littelfuse V680LA100CPX10

Manufacturer
MPN
V680LA100CPX10
LCSC Part #
C1529588
Packaging
Through Hole
Customer #
Key Attributes
1.7kV 923V 680V 1.06kV Through Hole Varistors, MOVs RoHS
DatasheetLittelfuse V680LA100CPX10
Alternative Parts12
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5296$ 1.53
200+$ 0.5927$ 118.54
500+$ 0.5727$ 286.35
1,000+$ 0.5619$ 561.90
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
PackagingThrough Hole
Clamping Voltage1.7kV
Rated Wattage-
Capacitance380pF@1MHz
Energy520J
Maximum DC Volts923V
Maximum AC Volts680V
Varistor Voltage1.06kV

Introduction

AI Translation

The C-III Varistor Series of Metal-Oxide Varistors (MOVs) are specifically designed for applications requiring high surge energy absorption ratings and superior multiple pulse absorption rating. This is achieved through a special dielectric material formulation which also results in higher repetitive surge ratings than other MOV types. The C-III Varistor Series is primarily intended for use in AC line Surge Protection Device (SPD) product and other similar applications requiring high transient energy and peak current capability in a relatively small package size.

Features

AI Translation
  • Lead–free, Halogen-Free and RoHS compliant
  • High energy absorption capability WTM 40J to 530J (2ms)
  • High pulse life rating
  • High peak pulse current capability ITM 3500A to 10,000A (8/20µs)
  • Wide operating voltage range VM(AC)RMS 130V to 1000V
  • Available in tape and reel for automatic insertion; Also available with crimped and/ or trimmed lead styles
  • No derating up to 85℃ ambient
  • The C-III Series is supplied in 10mm, 14mm and 20mm disc versions with various lead options
  • Phenolic Coated CIII Series devices are available with improved maximum operating maximum temperature 125℃
  • These devices also have improved temperature cycling performance capability

Applications

AI Translation
  • AC line Surge Protection Device (SPD) product
  • Other similar applications requiring high transient energy and peak current capability in a relatively small package size

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
V680LA100CPX2855LittelfuseThrough Hole0$ 1.684
V680LC100CPLittelfuseThrough Hole0$ 0.5034
V680LC100CPX2855LittelfuseThrough Hole0$ 0.5518
V680LU100CPLittelfuseThrough Hole0$ 1.3733
V680LT100CPX10LittelfuseThrough Hole0$ 1.3733
V680LT100CPLittelfuseThrough Hole0$ 1.3733
V680LS100CPLittelfuseThrough Hole0$ 1.3733
V680LS100CPX10LittelfuseThrough Hole0$ 1.3733
V680LT100CPX2855LittelfuseThrough Hole0$ 1.4597
V680LU100CPX2855LittelfuseThrough Hole0$ 1.4597
V680LS100CPX2855LittelfuseThrough Hole0$ 1.4597
V680LA100CPLittelfuseThrough Hole0$ 0.491