Littelfuse V14H20P
| Manufacturer | |
| MPN | V14H20P |
| LCSC Part # | C1528933 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 65V 26V 20V 33V Through Hole Varistors, MOVs RoHS |
| Datasheet | Littelfuse V14H20P |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 65V | |
| Rated Wattage | - | |
| Capacitance | 7.5nF@1MHz | |
| Energy | 20J | |
| Maximum DC Volts | 26V | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 65V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 7.5nF@1MHz | |
| Energy | 20J | |
| Maximum DC Volts | 26V | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The HMOVTM Varistor Series is specifcally designed for applications requiring high surge energy absorption and high operating temperature of 125°C.
Features
AI Translation
- Wide operating voltage range
- Three disc sizes available: 10mm, 14mm, and 20mm
- Lead-free, Halogen-free, and RoHS compliant
- High operating temperature combined with high isolation voltage capability: 125°C and 2500V, respectively
- High surge current withstanding capability up to 10kA (8/20µs pulse)
- Complies with 1000 cycle, -55°C to 125°C, Thermal Shock Cycling Test
Applications
AI Translation
- LED lighting
- Automation control
- Security System (fire alarm or smoke detector)
- Power Supply Unit (outdoor and industrial)
- Solar Power Inverter
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4494 | $ 0.45 |
| 200+ | $ 0.1739 | $ 34.78 |
| 700+ | $ 0.1678 | $ 117.46 |
| 1,400+ | $ 0.1648 | $ 230.72 |
Standard Packaging700/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 65V | |
| Rated Wattage | - | |
| Capacitance | 7.5nF@1MHz | |
| Energy | 20J | |
| Maximum DC Volts | 26V | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole | |
| Clamping Voltage | 65V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Capacitance | 7.5nF@1MHz | |
| Energy | 20J | |
| Maximum DC Volts | 26V | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The HMOVTM Varistor Series is specifcally designed for applications requiring high surge energy absorption and high operating temperature of 125°C.
Features
AI Translation
- Wide operating voltage range
- Three disc sizes available: 10mm, 14mm, and 20mm
- Lead-free, Halogen-free, and RoHS compliant
- High operating temperature combined with high isolation voltage capability: 125°C and 2500V, respectively
- High surge current withstanding capability up to 10kA (8/20µs pulse)
- Complies with 1000 cycle, -55°C to 125°C, Thermal Shock Cycling Test
Applications
AI Translation
- LED lighting
- Automation control
- Security System (fire alarm or smoke detector)
- Power Supply Unit (outdoor and industrial)
- Solar Power Inverter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| V14H20PL2B | Littelfuse | Through Hole | 0 | $ 0.4494 | ||
| V14H20PL1A | Littelfuse | Through Hole | 0 | $ 0.5171 | ||
| V14H20PL3T | Littelfuse | Through Hole | 0 | $ 0.4479 | ||
| V14E20PL1B1 | Littelfuse | Through Hole | 0 | $ 0.3297 | ||
| V14P20AUTO | Littelfuse | Through Hole | 0 | $ 0.3602 | ||
| V14E20P | Littelfuse | Through Hole | 0 | $ 0.1042 | ||
| V14P20P | Littelfuse | Through Hole | 0 | $ 0.3489 | ||
| 330KD20J | Brightking | Through Hole | 0 | $ 0.3661 | ||
| V20H20PL1A | Littelfuse | Through Hole | 0 | $ 0.673 | ||
| V20H20P | Littelfuse | Through Hole | 0 | $ 0.6267 | ||
| V20P20AUTO | Littelfuse | Through Hole | 0 | $ 0.5048 | ||
| V20H20PL1T | Littelfuse | Through Hole | 0 | $ 0.5833 | ||
| V20H20PL2T | Littelfuse | Through Hole | 0 | $ 0.5833 | ||
| V20H20PL3T | Littelfuse | Through Hole | 0 | $ 0.5833 | ||
| V20E20P | Littelfuse | Through Hole | 0 | $ 0.1366 | ||
| V20E20PL1B1 | Littelfuse | Through Hole | 0 | $ 0.443 | ||
| V20P20P | Littelfuse | Through Hole | 0 | $ 0.4693 | ||
| V20P20PL1T7 | Littelfuse | Through Hole | 0 | $ 0.4062 |

