LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Littelfuse V14H17PL2B

Manufacturer
MPN
V14H17PL2B
LCSC Part #
C1528875
Packaging
Through Hole
Customer #
Key Attributes
53V 22V 17V 27V Through Hole Varistors, MOVs RoHS
DatasheetLittelfuse V14H17PL2B
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Varistors, MOVs
ManufacturerLittelfuse
PackagingThrough Hole
Clamping Voltage53V
Rated Wattage-
Energy13J
Capacitance8.7nF@1MHz
Maximum DC Volts22V
Maximum AC Volts17V
Varistor Voltage27V

Introduction

AI Translation

The HMOVTM Varistor Series is specifcally designed for applications requiring high surge energy absorption and high operating temperature of 125°C.

Features

AI Translation
  • Wide operating voltage range
  • Three disc sizes available: 10mm, 14mm, and 20mm
  • Lead-free, Halogen-free, and RoHS compliant
  • High operating temperature combined with high isolation voltage capability: 125°C and 2500V, respectively
  • High surge current withstanding capability up to 10kA (8/20µs pulse)
  • Complies with 1000 cycle, -55°C to 125°C, Thermal Shock Cycling Test

Applications

AI Translation
  • LED lighting
  • Automation control
  • Security System (fire alarm or smoke detector)
  • Power Supply Unit (outdoor and industrial)
  • Solar Power Inverter