Littelfuse V68MA3A
| Manufacturer | |
| MPN | V68MA3A |
| LCSC Part # | C1528759 |
| Packaging | SOD-83A |
| Customer # | |
| Key Attributes | 138V 48V 38V 68V SOD-83A Varistors, MOVs RoHS |
| Datasheet | Littelfuse V68MA3A |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-83A | |
| Clamping Voltage | 138V | |
| Rated Wattage | - | |
| Energy | 260mJ | |
| Capacitance | 150pF@1MHz | |
| Maximum DC Volts | 48V | |
| Maximum AC Volts | 38V | |
| Varistor Voltage | 68V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-83A | |
| Clamping Voltage | 138V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 260mJ | |
| Capacitance | 150pF@1MHz | |
| Maximum DC Volts | 48V | |
| Maximum AC Volts | 38V | |
| Varistor Voltage | 68V |
Introduction
The MA Series of transient surge suppressors are axial lead Metal Oxide Varistors (MOVs) for use in a wide variety of board level industrial and commercial electronic equipment. They are intended to protect components and signal/data lines from low energy transients where the small axial lead package is required. The MA Series is offered with standard ("S" suffx) or tightened ('B' suffx) clamping voltage.
Features
- Lead–free, Halogen Free and RoHS compliant.
- 3mm diameter disc size
- Small axial lead package
- Wide operating voltage range: VM(AC)RMS 9V to 264V VM(DC) 13V to 365V
- Available in tape and reel or bulk packaging
- No derating up to 85°C ambient
- New black epoxy offers improved performance for high temperature Lead-free wave soldering process.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1216 | $ 0.12 |
| 200+ | $ 0.0471 | $ 9.42 |
| 500+ | $ 0.0454 | $ 22.70 |
| 1,500+ | $ 0.0446 | $ 66.90 |
Standard Packaging1500/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-83A | |
| Clamping Voltage | 138V | |
| Rated Wattage | - | |
| Energy | 260mJ | |
| Capacitance | 150pF@1MHz | |
| Maximum DC Volts | 48V | |
| Maximum AC Volts | 38V | |
| Varistor Voltage | 68V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | SOD-83A | |
| Clamping Voltage | 138V | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | 260mJ | |
| Capacitance | 150pF@1MHz | |
| Maximum DC Volts | 48V | |
| Maximum AC Volts | 38V | |
| Varistor Voltage | 68V |
Introduction
The MA Series of transient surge suppressors are axial lead Metal Oxide Varistors (MOVs) for use in a wide variety of board level industrial and commercial electronic equipment. They are intended to protect components and signal/data lines from low energy transients where the small axial lead package is required. The MA Series is offered with standard ("S" suffx) or tightened ('B' suffx) clamping voltage.
Features
- Lead–free, Halogen Free and RoHS compliant.
- 3mm diameter disc size
- Small axial lead package
- Wide operating voltage range: VM(AC)RMS 9V to 264V VM(DC) 13V to 365V
- Available in tape and reel or bulk packaging
- No derating up to 85°C ambient
- New black epoxy offers improved performance for high temperature Lead-free wave soldering process.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERZ-VF2M680 | PANASONIC | SMD | 30 | $ 1.4189 | ||
| B72207S0400K101 | TDK | Through Hole,P=5mm | 10,650 | $ 0.1182 | ||
| RM07D680KC1IE100 | Dersonic | Through Hole,P=5.08mm | 170 | $0.0524 $0.0551 | ||
| VDRS07B040BSE | VISHAY | Through Hole | 60 | $ 0.123 | ||
| V68MT3A | Littelfuse | SOD-83A | 0 | $ 0.3003 | ||
| V68MA3B | Littelfuse | SOD-83A | 0 | $ 0.1214 | ||
| V68MT3B | Littelfuse | SOD-83A | 0 | $ 0.3003 | ||
| DV40K3225R2 | BOURNS | SMD,3.2x2.5mm | 0 | $ 0.5063 | ||
| B72205S0400K101 | TDK | Through Hole,P=5mm | 0 | $ 0.069 | ||
| FNR-10K680B | FH | Through Hole,P=7.5mm | 0 | $ 0.0731 |

