PANASONIC ERZ-U21JP132F
| Manufacturer | |
| MPN | ERZ-U21JP132F |
| LCSC Part # | C1528648 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.9kV 933V 660V Varistors, MOVs RoHS |
| Datasheet | PANASONIC ERZ-U21JP132F |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Clamping Voltage | 1.9kV | |
| Rated Wattage | - | |
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | 933V | |
| Maximum AC Volts | 660V | |
| Varistor Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Clamping Voltage | 1.9kV | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | 933V | |
| Maximum AC Volts | 660V | |
| Varistor Voltage | - |
Introduction
Varistors (ZNR Surge Absorbers) for thyristors are specifically designed to protect SCR power controllers and SCR power supplies against high-energy transient overvoltages. Compared to conventional selenium surge absorbers, ZNRs offer a more compact form factor and superior clamping voltage characteristics. The E type is suited for transformers with relatively lower handling capacity, while the J type is intended for heavy-duty applications.
Applications
- Surge protection for thyristor power controllers
- Surge protection for thyristor power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 240.4286 | $ 240.43 |
| 30+ | $ 228.922 | $ 6867.66 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Clamping Voltage | 1.9kV | |
| Rated Wattage | - | |
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | 933V | |
| Maximum AC Volts | 660V | |
| Varistor Voltage | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | - | |
| Clamping Voltage | 1.9kV | |
| Rated Wattage | - |
| Type | Description | |
|---|---|---|
| Energy | - | |
| Capacitance | - | |
| Maximum DC Volts | 933V | |
| Maximum AC Volts | 660V | |
| Varistor Voltage | - |
Introduction
Varistors (ZNR Surge Absorbers) for thyristors are specifically designed to protect SCR power controllers and SCR power supplies against high-energy transient overvoltages. Compared to conventional selenium surge absorbers, ZNRs offer a more compact form factor and superior clamping voltage characteristics. The E type is suited for transformers with relatively lower handling capacity, while the J type is intended for heavy-duty applications.
Applications
- Surge protection for thyristor power controllers
- Surge protection for thyristor power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

