Walsin 0402B104K500CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0402B104K500CT |
| LCSC Part # | C152814 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 100nF 50V X7R 0402 |
| Datasheet | Walsin 0402B104K500CT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
In-Stock: 698,400
698,400 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: PieceSamples: 100
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0095 | $ 0.48 |
| 500+ | $ 0.0077 | $ 3.85 |
| 1,500+ | $ 0.0068 | $ 10.20 |
| 10,000+ | $ 0.006 | $ 60.00 |
| 20,000+ | $ 0.0058 | $ 116.00 |
| 50,000+ | $ 0.0056 | $ 280.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Help & FeedbackShow similar products (0) >
C152814 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0402B104K500CT-C | Walsin | 0402 | 8,770 | $ 0.0162 | ||
| 0402X104K500CT | Walsin | 0402 | 19,350 | $ 0.0232 | ||
| MT15B104K500CT | Walsin | 0402 | 0 | $ 0.0053 | ||
| 0402B104M500CT | Walsin | 0402 | 0 | $ 0.0027 | ||
| 0402X104M500CT | Walsin | 0402 | 0 | $ 0.0171 |



