PANASONIC ERZ-E07B431CS
| Manufacturer | |
| MPN | ERZ-E07B431CS |
| LCSC Part # | C1528138 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 710V 350V 275V 430V Through Hole Varistors, MOVs RoHS |
| Datasheet | PANASONIC ERZ-E07B431CS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 710V | |
| Rated Wattage | 300mW | |
| Energy | 60J | |
| Capacitance | 210pF@1kHz | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 710V | |
| Rated Wattage | 300mW |
| Type | Description | |
|---|---|---|
| Energy | 60J | |
| Capacitance | 210pF@1kHz | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Varistors (ZNR Surge Absorber), Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.
Features
AI Translation
- Large withstanding surge current capability in compact sizes
- Large "Energy Handling Capability" absorbing transient overvoltages in compact sizes
- Wide range of varistor voltages
- RoHS compliant
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronic equipment
- Surge protection in communication, measuring or controller electronics
- Surge protection in electronic home appliances, gas or petroleum appliances
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1203 | $ 0.12 |
| 200+ | $ 0.0466 | $ 9.32 |
| 500+ | $ 0.0449 | $ 22.45 |
| 1,000+ | $ 0.0441 | $ 44.10 |
Standard Packaging50/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 710V | |
| Rated Wattage | 300mW | |
| Energy | 60J | |
| Capacitance | 210pF@1kHz | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 710V | |
| Rated Wattage | 300mW |
| Type | Description | |
|---|---|---|
| Energy | 60J | |
| Capacitance | 210pF@1kHz | |
| Maximum DC Volts | 350V | |
| Maximum AC Volts | 275V | |
| Varistor Voltage | 430V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Varistors (ZNR Surge Absorber), Series E, Type D features large surge current and energy handling capability for absorbing transient overvoltage in a compact size.
Features
AI Translation
- Large withstanding surge current capability in compact sizes
- Large "Energy Handling Capability" absorbing transient overvoltages in compact sizes
- Wide range of varistor voltages
- RoHS compliant
Applications
AI Translation
- Transistor, diode, IC, thyristor or triac semiconductor protection
- Surge protection in consumer electronic equipment
- Surge protection in communication, measuring or controller electronics
- Surge protection in electronic home appliances, gas or petroleum appliances
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| V10E275P | Littelfuse | Through Hole | 50 | $ 0.3293 | ||
| ERZ-E07A431 | PANASONIC | Through Hole | 0 | $ 0.0884 | ||
| ERZ-E07F431 | PANASONIC | Through Hole | 0 | $ 0.0943 | ||
| RV431K10T | SEI(Stackpole Electronics Inc.) | Through Hole | 0 | $ 0.107 | ||
| V10E275PL1A7 | Littelfuse | Through Hole | 0 | $ 0.1919 | ||
| V10E275PL1B5 | Littelfuse | Through Hole | 0 | $ 0.2061 | ||
| V10E275PL2B | Littelfuse | Through Hole | 0 | $ 0.2061 | ||
| V10P275AUTO | Littelfuse | Through Hole | 0 | $ 0.301 | ||
| V10H275PL2B | Littelfuse | Through Hole | 0 | $ 0.3139 | ||
| V10H275P | Littelfuse | Through Hole | 0 | $ 0.1041 | ||
| V10E275PL1T7 | Littelfuse | Through Hole | 0 | $ 0.0848 | ||
| V10P275AUTO2T | Littelfuse | Through Hole | 0 | $ 0.2627 | ||
| V10H275PL5T5 | Littelfuse | Through Hole | 0 | $ 0.2785 | ||
| V10H275PL3T | Littelfuse | Through Hole | 0 | $ 0.2785 | ||
| V10H275PL2T | Littelfuse | Through Hole | 0 | $ 0.2785 | ||
| V10H275PL1T | Littelfuse | Through Hole | 0 | $ 0.2785 | ||
| B72210P2271K101 | TDK | Through Hole | 0 | $ 0.0995 | ||
| V275LA10PX2855 | Littelfuse | Through Hole | 0 | $ 0.1819 | ||
| V275LC10P | Littelfuse | Through Hole | 0 | $ 0.2061 | ||
| V275LU10P | Littelfuse | Through Hole | 0 | $ 0.0847 |

