Littelfuse SMOV25S151MP
| Manufacturer | |
| MPN | SMOV25S151MP |
| LCSC Part # | C1528103 |
| Packaging | - |
| Customer # | |
| Key Attributes | 390V 200V 150V 240V Varistors, MOVs RoHS |
| Datasheet | Littelfuse SMOV25S151MP |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | 390V | |
| Rated Wattage | - | |
| Pitch | - | |
| Energy | 220J | |
| Capacitance | 2.3nF@1MHz | |
| Maximum DC Volts | 200V | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | 390V | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Energy | 220J | |
| Capacitance | 2.3nF@1MHz | |
| Maximum DC Volts | 200V | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V | |
| Diameter (φD) | - |
Introduction
The Littelfuse SMOV®25S thermally protected varistor is a self-protected device. It consists of a 25mm square varistor with an integrated thermal fuse designed to open when overheating occurs due to abnormal overvoltage, as described in UL1449. The SMOV* helps SPD modules comply with UL1449 and provides fast thermal response due to the close proximity of the integrated thermal element to the MOV body. This configuration also has lower inductance than most discrete solutions, improving clamping performance against fast overvoltage transients. The device features an independent microswitch that can be used to indicate when the MOV has been disconnected from the circuit. This independent switch provides complete isolation of the monitoring circuit from the main power supply, ensuring the safety of the indication circuit and simplifying customer circuit design.
Features
- UL 1449 certified.
- Lead-free and RoHS compliant.
- Integrated microswitch for indication circuit/design.
- Maximum single surge capacity 20 kA, 8/20 waveform.
- Nominal discharge current: 10 kA.
- Intermediate current rating: 50 A/150 A.
- Operating temperature -45℃ to +75℃.
Applications
- SPD applications
- AC/DC power distribution
- IT/data centers
- Power supplies
- Telecommunications
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | 390V | |
| Rated Wattage | - | |
| Pitch | - | |
| Energy | 220J | |
| Capacitance | 2.3nF@1MHz | |
| Maximum DC Volts | 200V | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | Littelfuse | |
| Packaging | - | |
| Clamping Voltage | 390V | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Energy | 220J | |
| Capacitance | 2.3nF@1MHz | |
| Maximum DC Volts | 200V | |
| Maximum AC Volts | 150V | |
| Varistor Voltage | 240V | |
| Diameter (φD) | - |
Introduction
The Littelfuse SMOV®25S thermally protected varistor is a self-protected device. It consists of a 25mm square varistor with an integrated thermal fuse designed to open when overheating occurs due to abnormal overvoltage, as described in UL1449. The SMOV* helps SPD modules comply with UL1449 and provides fast thermal response due to the close proximity of the integrated thermal element to the MOV body. This configuration also has lower inductance than most discrete solutions, improving clamping performance against fast overvoltage transients. The device features an independent microswitch that can be used to indicate when the MOV has been disconnected from the circuit. This independent switch provides complete isolation of the monitoring circuit from the main power supply, ensuring the safety of the indication circuit and simplifying customer circuit design.
Features
- UL 1449 certified.
- Lead-free and RoHS compliant.
- Integrated microswitch for indication circuit/design.
- Maximum single surge capacity 20 kA, 8/20 waveform.
- Nominal discharge current: 10 kA.
- Intermediate current rating: 50 A/150 A.
- Operating temperature -45℃ to +75℃.
Applications
- SPD applications
- AC/DC power distribution
- IT/data centers
- Power supplies
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

