PANASONIC ERZ-V10D390
| Manufacturer | |
| MPN | ERZ-V10D390 |
| LCSC Part # | C1528097 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 77V 31V 25V 39V Through Hole Varistors, MOVs RoHS |
| Datasheet | PANASONIC ERZ-V10D390 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 77V | |
| Rated Wattage | - | |
| Pitch | - | |
| Energy | 5.6J | |
| Capacitance | 5.2nF@1kHz | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 77V | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Energy | 5.6J | |
| Capacitance | 5.2nF@1kHz | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Large surge current capability in compact size
- Large "energy handling capability" in compact size for transient overvoltage absorption
- Wide varistor voltage range
- RoHS compliant
Applications
AI Translation
- Protection for transistors, diodes, ICs, thyristors, or TRIAC semiconductors
- Surge protection in consumer electronics
- Surge protection in communication, measurement, or control electronics
- Surge protection in electronic appliances, gas, or petroleum equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 77V | |
| Rated Wattage | - | |
| Pitch | - | |
| Energy | 5.6J | |
| Capacitance | 5.2nF@1kHz | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V | |
| Diameter (φD) | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | PANASONIC | |
| Packaging | Through Hole | |
| Clamping Voltage | 77V | |
| Rated Wattage | - | |
| Pitch | - |
| Type | Description | |
|---|---|---|
| Energy | 5.6J | |
| Capacitance | 5.2nF@1kHz | |
| Maximum DC Volts | 31V | |
| Maximum AC Volts | 25V | |
| Varistor Voltage | 39V | |
| Diameter (φD) | - |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Large surge current capability in compact size
- Large "energy handling capability" in compact size for transient overvoltage absorption
- Wide varistor voltage range
- RoHS compliant
Applications
AI Translation
- Protection for transistors, diodes, ICs, thyristors, or TRIAC semiconductors
- Surge protection in consumer electronics
- Surge protection in communication, measurement, or control electronics
- Surge protection in electronic appliances, gas, or petroleum equipment
C1528097 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



